JAE Electronics FI-RE51S-VF

Conn, Rect, Board to Cable, Cable Socket, 51 Cont, SMT, FI-R Series, LCD Compatible | JAE Electronics Inc. FI-RE51S-VF
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Nickel
Contact PlatingGold
MountSurface Mount
Technical
Connector TypeReceptacle, Socket
Current Rating800 mA
Max Operating Temperature80 °C
Min Operating Temperature-40 °C
Number of Contacts51
Number of Positions51
Number of Rows1
OrientationStraight
TerminationSMD/SMT
Voltage Rating200 V
Dimensions
Height4.8 mm
Pitch508 µm

Documents

Download datasheets and manufacturer documentation for JAE Electronics FI-RE51S-VF.

RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago

Inventory History

3 month trend:
-18.86%

Engineering Resources

View Evaluation kits and Reference designs for JAE Electronics FI-RE51S-VF.

Related Parts

Descriptions

Descriptions of JAE Electronics FI-RE51S-VF provided by its distributors.

Conn, Rect, Board to Cable, Cable Socket,51 Cont, SMT, FI-R Series, LCD Compatible | JAE Electronics Inc. FI-RE51S-VF
51P RECEPTACLE 0.5MM STRAIGHT RoHSconf
OEMs, CMs ONLY (NO BROKERS)
CONN RCPT 51POS 0.02 GOLD SMD

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS IND
  • Japan Aviation Electronics Industry Ltd
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS

Technical Specifications

Physical
Contact MaterialGold, Nickel
Contact PlatingGold
MountSurface Mount
Technical
Connector TypeReceptacle, Socket
Current Rating800 mA
Max Operating Temperature80 °C
Min Operating Temperature-40 °C
Number of Contacts51
Number of Positions51
Number of Rows1
OrientationStraight
TerminationSMD/SMT
Voltage Rating200 V
Dimensions
Height4.8 mm
Pitch508 µm

Documents

Download datasheets and manufacturer documentation for JAE Electronics FI-RE51S-VF.

RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant