JAE Electronics FI-RE41HL

FI-R series,housing,crimp,#36,#32,#30 AWG,copper alloy

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
670-1202-ND 257 Buy Now »
USD
6.72 6.44 5.32 3.92 3.72
Mouser
656-FI-RE41HL 156 Buy Now »
USD
6.71 6.44 5.32 3.92 3.92
Heilind Electronics
JAEFI-RE41HL 124 Buy Now »
USD
5.15 5.15 4.30 4.30 4.30
Allied Electronics
70632770 0 ··
USD
5.40 4.35 4.35
Farnell
1519734 0 ··
GBP
2.10 2.10 1.49 1.46 1.46
element14 APAC
1519734 0 ··
SGD
9.95 9.54 7.88 5.81 5.81
Rutronik
COREC32324 200 Buy Now »
USD
1.83 1.65 1.65
RS Components
435661 190 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
PSC Electronics
FI-RE41HL 260 Buy Now »
USD
3.68 3.68 3.58 3.55 3.55
Interstate Connecting Components
FI-RE41HL 124 Buy Now »
STLAA.com
FI-RE41HL 360 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
FI-RE41HL Contact ··

Descriptions

HOUSING, CRIMP, LVDS, 41WAY; Connector Type:Wire to Board; Series:FI; Gender:Plug; No. of Contacts:41; No. of Rows:1; Pitch Spacing:0.5mm; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Connector Type:Wire-to-Board; Contact Material:Copper Alloy; Contact Plating:Tin; Contact Resistance:40mohm; Current Rating:1A; Insulation Resistance:100Mohm; Lead Spacing:0.5mm; No. of Ways:41; Termination Method:Crimp; Wire Size AWG Max:28AWG; Wire Size AWG Min:32AWG
element14 APAC
CONN PLUG 0.5MM 41POS
Digi-Key
41P HOUSING 0,50MM AWG 30-36
Rutronik
FI-R series,housing,crimp,#36,#32,#30 AWG,copper alloy
Allied Electronics
41POS CONN PLUG 0.5MM
PSC Electronics
LVDS 41 WAY CRIMP HOUSING WITH LATCH
RS Components
HOUSING, CRIMP, LVDS, 41WAY; Connector Type:Wire-to-Board; Ways, No. of:41; Lead Spacing:0.5mm; Termination Method:Crimp; Contact Material:Copper Alloy; Series:FI; Contact Plating:Tin; Rows, No. of:1; Current Rating:1A; Insulation Resistance:100Mohm; Resistance, Contact:40mohm; Wire Size, AWG Max:28AWG; Wire Size, AWG Min:32AWG
Farnell

Technical Specifications

Current Rating 1 A
Lead-Free Status Lead Free
Contact Plating Tin
Contact Resistance 40 mΩ
Insulation Resistance 100 MΩ
RoHS Compliant
Number of Contacts 41
Contact Material Copper
Gender Male

Documents

Farnell
Datasheet 4 pages 8 years ago
Allied Electronics
Datasheet 1 page 10 years ago

Images

Alternate Names

JAE FI-RE41HL
JAE ELECTRONICS INC FI-RE41HL
JAPAN AVIATION ELECTRONICS FI-RE41HL
JAPAN AVIATION ELECTRONICS INDUSTRY FI-RE41HL
JAPAN AVIATION ELECTRONICS (JAE) FI-RE41HL
JAPAN AVIATION ELECTRONICS IND FI-RE41HL
Japan Aviation Electronics Industry Ltd FI-RE41HL
JAE ELEC FI-RE41HL
JAE ELECT FI-RE41HL
JAE ELECTRONICS (VA) FI-RE41HL
JAE ELECTRON FI-RE41HL
JAE Electronic FI-RE41HL
Japan Aviation (JAE) FI-RE41HL
Jae Electr FI-RE41HL
JAE - Japan Aviation Electronics IndustryLimited FI-RE41HL
JAE / JAPAN AVIATION ELEC FI-RE41HL
JAE EUROPE LTD FI-RE41HL
JAE - JAPAN AVIATION ELECTRONICS FI-RE41HL

Search for other parts like FI-RE41 »