JAE Electronics FI-RE21S-VF-R1300

FI-R series, receptacle, copper alloy, over nickel, straight, hold-down | JAE Electronics Inc. FI-RE21S-VF-R1300
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Tin
Contact PlatingGold, Tin
Housing MaterialPlastic
MountSurface Mount
Technical
Connector TypeReceptacle, Socket
Current Rating700 mA
GenderFemale
Max Operating Temperature80 °C
Manufacturer Package IdentifierFI-RE21S-VF-R1300
Min Operating Temperature-40 °C
Number of Contacts21
Number of Positions21
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating500 V
Dimensions
Height4.88 mm
Pitch508 µm

Documents

Download datasheets and manufacturer documentation for JAE Electronics FI-RE21S-VF-R1300.

RS (Formerly Allied Electronics)
Datasheet1 page16 years ago

Inventory History

3 month trend:
-82.68%

Engineering Resources

View Evaluation kits and Reference designs for JAE Electronics FI-RE21S-VF-R1300.

Related Parts

Descriptions

Descriptions of JAE Electronics FI-RE21S-VF-R1300 provided by its distributors.

FI-R series, receptacle, copper alloy, over nickel, straight, hold-down | JAE Electronics Inc. FI-RE21S-VF-R1300
CONN RCPT 21POS 0.02 GOLD SMD
21P FEMALE HEADER SMT 0,50MM

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS IND
  • Japan Aviation Electronics Industry Ltd
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS

Technical Specifications

Physical
Contact MaterialGold, Tin
Contact PlatingGold, Tin
Housing MaterialPlastic
MountSurface Mount
Technical
Connector TypeReceptacle, Socket
Current Rating700 mA
GenderFemale
Max Operating Temperature80 °C
Manufacturer Package IdentifierFI-RE21S-VF-R1300
Min Operating Temperature-40 °C
Number of Contacts21
Number of Positions21
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating500 V
Dimensions
Height4.88 mm
Pitch508 µm

Documents

Download datasheets and manufacturer documentation for JAE Electronics FI-RE21S-VF-R1300.

RS (Formerly Allied Electronics)
Datasheet1 page16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant