HIROSE ELECTRIC FH67-30S-0.5SV

Connector, Ffc/Fpc, 30Pos, 1 Row, 0.5Mm Rohs Compliant: Yes |Hirose(Hrs) FH67-30S-0.5SV
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Nickel, Tin
Technical
Connector TypeReceptacle
Current Rating500 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts30
Voltage Rating50 V
Dimensions
Height5.2 mm
Length21.08 mm
Width3.57 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH67-30S-0.5SV.

Hirose SCT
Datasheet7 pages4 years ago
Datasheet16 pages4 years ago
TME
Datasheet20 pages2 years ago
Future Electronics
Datasheet2 pages3 years ago

Inventory History

3 month trend:
-58.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC FH67-30S-0.5SV.

Descriptions

Descriptions of HIROSE ELECTRIC FH67-30S-0.5SV provided by its distributors.

Connector, Ffc/Fpc, 30Pos, 1 Row, 0.5Mm Rohs Compliant: Yes |Hirose(Hrs) FH67-30S-0.5SV
Conn FFC/FPC SKT 30 POS 0.5mm Solder ST SMD Emboss T/R
Avnet Japan
FH-67 Series 30 Position 0.5 mm Pitch Vertical One Action Lock FPC/FFC Connector
CONNECTOR, FFC/FPC, 30POS, 1 ROW, 0.5MM;
连接器, FFC/FPC, 30路, 1 排, 0.5MM;
0.5mm Pitch, 3.57mm depth One Action Lock, Vertical connection FPC/FFC/Shield FFC connector, -55 to 125 ℃, RoHS
Hirose SCT

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact MaterialGold, Nickel, Tin
Technical
Connector TypeReceptacle
Current Rating500 mA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts30
Voltage Rating50 V
Dimensions
Height5.2 mm
Length21.08 mm
Width3.57 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH67-30S-0.5SV.

Hirose SCT
Datasheet7 pages4 years ago
Datasheet16 pages4 years ago
TME
Datasheet20 pages2 years ago
Future Electronics
Datasheet2 pages3 years ago