HIROSE ELECTRIC FH64MA-7S-0.25SHW

FFC / FPC Board Connector, 0.25 mm, 7 Contacts, Receptacle, FH64MA, Surface Mount, Top
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Technical
Connector TypeReceptacle
Contact Resistance200 mΩ
Contact Voltage Rating (AC)30 V
Contact Voltage Rating (DC)30 V
Current Rating200 mA
GenderReceptacle
Number of Positions7
Dimensions
Contact Pitch250 µm
Height500 µm
Length3.7 mm
Pitch500 µm
Width3.15 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH64MA-7S-0.25SHW.

TME
Datasheet17 pages2 years ago
LKR
Datasheet8 pages7 years ago
Hirose SCT
Technical Drawing8 pages7 years ago
Datasheet12 pages5 years ago
Sager Electronics
Datasheet8 pages7 years ago

Inventory History

3 month trend:
-2.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC FH64MA-7S-0.25SHW.

Descriptions

Descriptions of HIROSE ELECTRIC FH64MA-7S-0.25SHW provided by its distributors.

FFC / FPC Board Connector, 0.25 mm, 7 Contacts, Receptacle, FH64MA, Surface Mount, Top
FFC FPC Connectors Horizontal Mounting Angle Beige 0.25 mm - Pitch 7 Positions
Contact,Top 7 0.010"(0.25mm) 0.020"(0.50mm) Backlock SMD,P=0.25mm FFC, FPC Connectors RoHS
FFC & FPC Connectors FFC/FPC CONN SMT 7P 0.25MM HORZ
Connector, Fpc, Rcpt, 7Pos, 0.25Mm, Smt; Pitch Spacing:0.5Mm; No. Of Contacts:7Contacts; Gender:Receptacle; Product Range:Fh64Ma Series; Contact Termination Type:Surface Mount; Contact Position:Top; No. Of Rows:1 Row; Contact Rohs Compliant: Yes |Hirose(Hrs) FH64MA-7S-0.25SHW

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FH64MA7S0.25SHW

Technical Specifications

Physical
Contact PlatingGold
Technical
Connector TypeReceptacle
Contact Resistance200 mΩ
Contact Voltage Rating (AC)30 V
Contact Voltage Rating (DC)30 V
Current Rating200 mA
GenderReceptacle
Number of Positions7
Dimensions
Contact Pitch250 µm
Height500 µm
Length3.7 mm
Pitch500 µm
Width3.15 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH64MA-7S-0.25SHW.

TME
Datasheet17 pages2 years ago
LKR
Datasheet8 pages7 years ago
Hirose SCT
Technical Drawing8 pages7 years ago
Datasheet12 pages5 years ago
Sager Electronics
Datasheet8 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant