HIROSE ELECTRIC FH62-41S-0.25SHW(10)

Conn, Fpc, R/A, 41Pos, 2 Row, 0.25Mm Rohs Compliant: Yes |Hirose(Hrs) FH62-41S-0.25SHW(10)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Technical
Connector TypeReceptacle
Contact Resistance100 mΩ
Contact Voltage Rating (AC)30 V
Contact Voltage Rating (DC)30 V
Current Rating250 mA
Number of Positions41
Dimensions
Contact Pitch250 µm
Height1.1 mm
Length13.46 mm
Pitch500 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH62-41S-0.25SHW(10).

Future Electronics
Datasheet12 pages5 years ago
TME
Datasheet12 pages1 year ago
Hirose SCT
Technical Drawing8 pages4 years ago
Sager Electronics
Datasheet12 pages4 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC FH62-41S-0.25SHW(10).

Descriptions

Descriptions of HIROSE ELECTRIC FH62-41S-0.25SHW(10) provided by its distributors.

Conn, Fpc, R/A, 41Pos, 2 Row, 0.25Mm Rohs Compliant: Yes |Hirose(Hrs) FH62-41S-0.25SHW(10)
0.25mm Pitch, 1.1mm High, Top Contact, High FPC Retention Force, 0.25 A, -55 to 85 ℃, RoHS
Hirose SCT
FFC & FPC Connectors 41P, Receptacle, 0.25mm Pitch, 1.1mm Hig

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FH6241S025SHW(10)

Technical Specifications

Physical
Contact PlatingGold
Technical
Connector TypeReceptacle
Contact Resistance100 mΩ
Contact Voltage Rating (AC)30 V
Contact Voltage Rating (DC)30 V
Current Rating250 mA
Number of Positions41
Dimensions
Contact Pitch250 µm
Height1.1 mm
Length13.46 mm
Pitch500 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH62-41S-0.25SHW(10).

Future Electronics
Datasheet12 pages5 years ago
TME
Datasheet12 pages1 year ago
Hirose SCT
Technical Drawing8 pages4 years ago
Sager Electronics
Datasheet12 pages4 years ago