HIROSE ELECTRIC FH50-80S-0.5SH

Connector FFC/FPC Receptacle 80 Position 0.5mm Solder Right Angle Surface Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Technical
Connector TypeReceptacle
GenderFemale
Dimensions
Height3.7 mm
Length50.5 mm
Width8.3 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH50-80S-0.5SH.

TME
Datasheet12 pages5 years ago
Hirose SCT
Technical Drawing7 pages8 years ago
Datasheet12 pages5 years ago
Sager Electronics
Datasheet7 pages8 years ago
Farnell
Datasheet12 pages7 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC FH50-80S-0.5SH.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC FH50-80S-0.5SH provided by its distributors.

Connector FFC/FPC Receptacle 80 Position 0.5mm Solder Right Angle Surface Mount
FFC FPC Connectors Horizontal Mounting Angle Gray 0.5 mm - Pitch 80 Positions
0.5Mm Pitch, 3.7Mm Height, Fpc/Ffc Connector With Incomplete Mating And Dust Prevention Features |Hirose(Hrs) FH50-80S-0.5SH
CONNECTOR, FFC/FPC, RCPT, 80POS, 1ROW; Pitch Spacing: 0.5mm; No. of Contacts: 80Contacts; Gender: Receptacle; Product Range: FH50 Series; Contact Termination Type: Surface Mount; Contact Position: Bottom; No. of Rows: 1 Row; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; FFC/FPC Thickness: 0.3mm; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Technical
Connector TypeReceptacle
GenderFemale
Dimensions
Height3.7 mm
Length50.5 mm
Width8.3 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH50-80S-0.5SH.

TME
Datasheet12 pages5 years ago
Hirose SCT
Technical Drawing7 pages8 years ago
Datasheet12 pages5 years ago
Sager Electronics
Datasheet7 pages8 years ago
Farnell
Datasheet12 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant