HIROSE ELECTRIC FH40-80S-0.5SV

FFC FPC Connectors Vertical Mounting Angle Beige 0.5 mm - Pitch 80 Positions
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold
Contact PlatingGold
Technical
Connector TypeReceptacle
Current Rating500 mA
GenderReceptacle
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts80
Voltage Rating50 V
Dimensions
Height5.8 mm
Length40.57 mm
Width5.65 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH40-80S-0.5SV.

Hirose SCT
Technical Drawing5 pages9 years ago
Datasheet8 pages5 years ago
element14 APAC
Datasheet8 pages7 years ago
Datasheet8 pages13 years ago
TME
Datasheet8 pages5 years ago
Upverter
Datasheet2 pages8 years ago
Sager Electronics
Datasheet5 pages9 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.471
$ 5.586
Stock
2,000
7,171
Authorized Distributors
3
4
Gender
Receptacle
-
Pitch
-
508 µm
Number of Positions
-
80
Termination
-
Solder
Mount
-
Surface Mount
Contact Plating
Gold
Gold
Housing Material
-
Polymer
Contact Material
Gold
Bronze
Actuator Material
-
Liquid Crystal Polymer, Polymer
Voltage Rating
50 V
50 V
Current Rating
500 mA
500 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC FH40-80S-0.5SV.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC FH40-80S-0.5SV provided by its distributors.

FFC FPC Connectors Vertical Mounting Angle Beige 0.5 mm - Pitch 80 Positions
0.5-mm Pitch, Durable Connector FH40 Series for FPC/FFC Vertical Connection
FFC & FPC Connectors 80POS 0.50MM SMD CON N FPC VERT
RECEPTACLE, FFC, 0.5MM, 80WAY; Pitch Spacing: 0.5mm; No. of Contacts: 80Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Surface Mount; Contact Position: -; No. of Rows: 2 Row; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; FFC/FPC Thickness: 0.3mm; Contact Termination: Surface Mount Vertical; No. of Rows: 2Rows

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact MaterialGold
Contact PlatingGold
Technical
Connector TypeReceptacle
Current Rating500 mA
GenderReceptacle
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts80
Voltage Rating50 V
Dimensions
Height5.8 mm
Length40.57 mm
Width5.65 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH40-80S-0.5SV.

Hirose SCT
Technical Drawing5 pages9 years ago
Datasheet8 pages5 years ago
element14 APAC
Datasheet8 pages7 years ago
Datasheet8 pages13 years ago
TME
Datasheet8 pages5 years ago
Upverter
Datasheet2 pages8 years ago
Sager Electronics
Datasheet5 pages9 years ago