HIROSE ELECTRIC FH34SW-4S-0.5SH(50)

Conn FFC/FPC Connector SKT 4 POS 0.5mm Solder RA SMD Embossed T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Technical
Current Rating500 mA
GenderReceptacle
Insulation Resistance500 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts4
Number of Positions4
Number of Rows1
PackagingCut Tape
TerminationSMD/SMT
Voltage Rating50 V
Wire/Cable TypeFlat Flex
Dimensions
Pitch508 µm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH34SW-4S-0.5SH(50).

element14 APAC
Datasheet8 pages10 years ago
Newark
Datasheet12 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC FH34SW-4S-0.5SH(50).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC FH34SW-4S-0.5SH(50) provided by its distributors.

Conn FFC/FPC Connector SKT 4 POS 0.5mm Solder RA SMD Embossed T/R
Ffc / Fpc Board Connector, Fh34S Series, Surface Mount, Receptacle, 4, Top, 0.5 Mm Rohs Compliant: Yes
CONNECTOR, FFC/FPC, RCPT, 4POS, 1ROW; Pitch Spacing: 0.5mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: FH34S Series; Contact Termination Type: Surface Mount; Contact Position: Top; No. of Rows: 1 Row; Contac

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Technical
Current Rating500 mA
GenderReceptacle
Insulation Resistance500 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts4
Number of Positions4
Number of Rows1
PackagingCut Tape
TerminationSMD/SMT
Voltage Rating50 V
Wire/Cable TypeFlat Flex
Dimensions
Pitch508 µm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH34SW-4S-0.5SH(50).

element14 APAC
Datasheet8 pages10 years ago
Newark
Datasheet12 pages12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 HB
REACH SVHCUnknown
RoHSCompliant