HIROSE ELECTRIC FH34SRJ-6S-0.5SH(50)

FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 6 Positions
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialBronze, Gold
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeReceptacle
Contact Voltage Rating (AC)50 V
Contact Voltage Rating (DC)50 V
Current Rating500 mA
Insulation Resistance500 MΩ
Max Operating Temperature85 °C
Manufacturer Package IdentifierFH34SRJ-6S-0.5SH(50)
Min Operating Temperature-55 °C
Number of Contacts6
Number of Positions6
TerminationSolder
Voltage Rating50 V
Wire/Cable TypeFlat Flex
Dimensions
Contact Pitch500 µm
Height1 mm
Length5 mm
Pitch500 µm
Width3.82 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH34SRJ-6S-0.5SH(50).

Electro Sonic
Datasheet19 pages7 years ago
Hirose SCT
Datasheet16 pages4 years ago
Technical Drawing8 pages6 years ago
Future Electronics
Datasheet8 pages6 years ago
Sager Electronics
Datasheet8 pages6 years ago

Inventory History

3 month trend:
-24.30%

Alternate Parts

Price @ 1000
$ 0.393
$ 1.345
$ 1.345
Stock
278,057
93,238
93,238
Authorized Distributors
10
11
11
Gender
-
-
-
Pitch
500 µm
500 µm
500 µm
Number of Positions
6
6
6
Termination
Solder
Solder
Solder
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze, Gold
Bronze
Bronze
Actuator Material
Nylon, Polyamide
Nylon, Polyamide
Nylon, Polyamide
Voltage Rating
50 V
50 V
50 V
Current Rating
500 mA
500 mA
500 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC FH34SRJ-6S-0.5SH(50).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC FH34SRJ-6S-0.5SH(50) provided by its distributors.

FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 6 Positions
FH34SRJ Series 6 Position 0.5 mm Pitch Surface Mount FPC/FFC Connector
FFC & FPC Connectors 6P SMT HORIZ ZIF AU 1MM HGHT .5MM PITCH
Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder RA SMD T/R
DualSidedContact(上Bottom Contact) 6 0.020"(0.50mm) 0.039"(1.00mm) SMD FFC, FPC Connectors RoHS
Conn, Ffc/Fpc, R/A Rcpt, 6Pos, 1Row; Pitch Spacing:0.5Mm; No. Of Contacts:6Contacts; Gender:Receptacle; Product Range:Fh34 Series; Contact Termination Type:Surface Mount Right Angle; Contact Position:Top, Bottom; No. Of Rows:1 Row Rohs Compliant: Yes |Hirose(Hrs) FH34SRJ-6S-0.5SH(50)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FH34SRJ-6S-0.5SH 50
  • FH34SRJ-6S-0.5SH50
  • FH34SRJ-6S-0.5SH_50_

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialBronze, Gold
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeReceptacle
Contact Voltage Rating (AC)50 V
Contact Voltage Rating (DC)50 V
Current Rating500 mA
Insulation Resistance500 MΩ
Max Operating Temperature85 °C
Manufacturer Package IdentifierFH34SRJ-6S-0.5SH(50)
Min Operating Temperature-55 °C
Number of Contacts6
Number of Positions6
TerminationSolder
Voltage Rating50 V
Wire/Cable TypeFlat Flex
Dimensions
Contact Pitch500 µm
Height1 mm
Length5 mm
Pitch500 µm
Width3.82 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH34SRJ-6S-0.5SH(50).

Electro Sonic
Datasheet19 pages7 years ago
Hirose SCT
Datasheet16 pages4 years ago
Technical Drawing8 pages6 years ago
Future Electronics
Datasheet8 pages6 years ago
Sager Electronics
Datasheet8 pages6 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant