HIROSE ELECTRIC FH34SRJ-18S-0.5SH(99)

FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 18 Positions
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Number of Pins18
Technical
Connector TypeReceptacle
Contact Voltage Rating (AC)50 V
Contact Voltage Rating (DC)50 V
Current Rating500 mA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Positions18
OrientationHorizontal
TerminationSolder
Voltage Rating50 V
Dimensions
Contact Pitch500 µm
Height1 mm
Length11 mm
Pitch500 µm
Width3.82 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH34SRJ-18S-0.5SH(99).

Hirose SCT
Datasheet16 pages4 years ago
Technical Drawing8 pages6 years ago
Sager Electronics
Datasheet8 pages6 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC FH34SRJ-18S-0.5SH(99).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC FH34SRJ-18S-0.5SH(99) provided by its distributors.

FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 18 Positions
Conn FFC/FPC Connector RCP 18 POS 0.5mm Solder RA SMD Emboss T/R
FFC & FPC Connectors 18POS 0.50MM R/A CON N FFC FPC

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FH34SRJ18S0.5SH99

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Number of Pins18
Technical
Connector TypeReceptacle
Contact Voltage Rating (AC)50 V
Contact Voltage Rating (DC)50 V
Current Rating500 mA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Positions18
OrientationHorizontal
TerminationSolder
Voltage Rating50 V
Dimensions
Contact Pitch500 µm
Height1 mm
Length11 mm
Pitch500 µm
Width3.82 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH34SRJ-18S-0.5SH(99).

Hirose SCT
Datasheet16 pages4 years ago
Technical Drawing8 pages6 years ago
Sager Electronics
Datasheet8 pages6 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant