HIROSE ELECTRIC FH33MHJ-65S-0.4SH(10)

0.4mm/0.5mm/1.0mm Pitch, 1.2mm Height, FPC/FFC ZIF Connectors, 0.4 A, -55 to 85 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyphenylene
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeReceptacle
Contact Resistance100 mΩ
Contact Voltage Rating (AC)40 V
Contact Voltage Rating (DC)40 V
Current Rating400 mA
Insulation Resistance500 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Positions65
TerminationSolder
Voltage Rating40 V
Wire/Cable TypeFlat Flex
Dimensions
Contact Pitch400 µm
Height1.2 mm
Length27.9 mm
Pitch400 µm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH33MHJ-65S-0.4SH(10).

Hirose SCT
Technical Drawing4 pages9 years ago
Datasheet16 pages5 years ago
Sager Electronics
Datasheet4 pages9 years ago

Inventory History

3 month trend:
-0.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC FH33MHJ-65S-0.4SH(10).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC FH33MHJ-65S-0.4SH(10) provided by its distributors.

0.4mm/0.5mm/1.0mm Pitch, 1.2mm Height, FPC/FFC ZIF Connectors, 0.4 A, -55 to 85 ℃, RoHS
Hirose SCT
FFC FPC Connectors Horizontal Mounting Angle Beige 0.4 mm - Pitch 65 Positions
65 Position FFC, FPC Connector Contacts, Bottom 0.016" (0.40mm) Surface Mount,
FFC & FPC Connectors 65P SMT HORIZ ZIF AU 1.2MM HT .4MM PITCH
Conn FFC/FPC SKT 65 POS 0.4mm Solder RA SMD Emboss T/R
0.4Mm,0.5Mm,1Mm Pitch, 1.2Mm Above The Board, Flexible Printed Circuit & Flexible Flat Cable Zif Connectors |Hirose(Hrs) FH33MHJ-65S-0.4SH(10)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FH33MHJ-65S-0.4SH10
  • FH33MHJ65S0.4SH10

Technical Specifications

Physical
Actuator MaterialPolyphenylene
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeReceptacle
Contact Resistance100 mΩ
Contact Voltage Rating (AC)40 V
Contact Voltage Rating (DC)40 V
Current Rating400 mA
Insulation Resistance500 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Positions65
TerminationSolder
Voltage Rating40 V
Wire/Cable TypeFlat Flex
Dimensions
Contact Pitch400 µm
Height1.2 mm
Length27.9 mm
Pitch400 µm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH33MHJ-65S-0.4SH(10).

Hirose SCT
Technical Drawing4 pages9 years ago
Datasheet16 pages5 years ago
Sager Electronics
Datasheet4 pages9 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant