HIROSE ELECTRIC FH33-6S-0.5SH

FFC FPC Connectors Horizontal Mounting Angle Beige 0.5 mm - Pitch 6 Positions
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolyamide
MountSurface Mount
Technical
Current Rating500 mA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Dimensions
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH33-6S-0.5SH.

Sager Electronics
Datasheet16 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC FH33-6S-0.5SH.

Descriptions

Descriptions of HIROSE ELECTRIC FH33-6S-0.5SH provided by its distributors.

FFC FPC Connectors Horizontal Mounting Angle Beige 0.5 mm - Pitch 6 Positions
FFC & FPC Connectors FPC/FFC ZIF CONN 6 C NT SMT HORZ MNT
0.4Mm,0.5Mm,1Mm Pitch, 1.2Mm Above The Board, Flexible Printed Circuit & Flexible Flat Cable Zif Connectors |Hirose(Hrs) FH33-6S-0.5SH

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolyamide
MountSurface Mount
Technical
Current Rating500 mA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Dimensions
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH33-6S-0.5SH.

Sager Electronics
Datasheet16 pages8 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant