HIROSE ELECTRIC FH29DJ-110S-0.2SHW(05)

Connector FFC/FPC Receptacle 110 Position 0.2mm Solder Right Angle Surface Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Polyphenylene
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Number of Pins110
Technical
Connector TypeReceptacle
Contact Resistance100 mΩ
Contact Voltage Rating (AC)40 V
Contact Voltage Rating (DC)40 V
Current Rating250 mA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Positions110
TerminationSolder
Voltage Rating40 V
Dimensions
Contact Pitch200 µm
Height1.2 mm
Length23.82 mm
Pitch203.2 µm
Width4.55 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH29DJ-110S-0.2SHW(05).

Hirose SCT
Technical Drawing6 pages6 years ago
Datasheet12 pages10 years ago
Sager Electronics
Datasheet6 pages6 years ago

Inventory History

3 month trend:
+131%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC FH29DJ-110S-0.2SHW(05).

Descriptions

Descriptions of HIROSE ELECTRIC FH29DJ-110S-0.2SHW(05) provided by its distributors.

Connector FFC/FPC Receptacle 110 Position 0.2mm Solder Right Angle Surface Mount
FFC FPC Connectors Horizontal Mounting Angle Black 0.2 mm - Pitch 110 Positions
0.2Mm Pitch, Height 1.2Mm Bottom Contact, Front Flip |Hirose(Hrs) FH29DJ-110S-0.2SHW(05)
0.2mm Pitch, 1.2mm Height, FPC Connectors, 0.25 A, -55 to 85 ℃, RoHS
Hirose SCT
CONN FPC BOTTOM 110POS 0.2MM R/A

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FH29DJ110S02SHW05

Technical Specifications

Physical
Actuator MaterialGlass, Polyphenylene
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Number of Pins110
Technical
Connector TypeReceptacle
Contact Resistance100 mΩ
Contact Voltage Rating (AC)40 V
Contact Voltage Rating (DC)40 V
Current Rating250 mA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Positions110
TerminationSolder
Voltage Rating40 V
Dimensions
Contact Pitch200 µm
Height1.2 mm
Length23.82 mm
Pitch203.2 µm
Width4.55 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH29DJ-110S-0.2SHW(05).

Hirose SCT
Technical Drawing6 pages6 years ago
Datasheet12 pages10 years ago
Sager Electronics
Datasheet6 pages6 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant