HIROSE ELECTRIC FH29DJ-100S-0.2SHW(05)

FFC FPC Connectors Horizontal Mounting Angle Black 0.2 mm - Pitch 100 Positions
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Polyphenylene
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Number of Pins100
Technical
Connector TypeReceptacle
Contact Resistance100 mΩ
Contact Voltage Rating (AC)40 V
Contact Voltage Rating (DC)40 V
Current Rating250 mA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Positions100
TerminationSolder
Voltage Rating40 V
Dimensions
Contact Pitch200 µm
Height1.2 mm
Length21.82 mm
Pitch203.2 µm
Width4.55 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH29DJ-100S-0.2SHW(05).

Hirose SCT
Technical Drawing6 pages6 years ago
Datasheet12 pages10 years ago
Sager Electronics
Datasheet6 pages6 years ago

Inventory History

3 month trend:
-0.23%

Alternate Parts

Price @ 1000
$ 3.339
$ 3.703
$ 3.703
Stock
49,663
4,612
4,612
Authorized Distributors
5
8
8
Gender
-
-
-
Pitch
203.2 µm
203.2 µm
203.2 µm
Number of Positions
100
100
100
Termination
Solder
Solder
Solder
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer
Contact Material
Bronze
Bronze
Bronze
Actuator Material
Glass, Polyphenylene
Glass, Polyphenylene
Glass, Polyphenylene
Voltage Rating
40 V
40 V
40 V
Current Rating
250 mA
250 mA
250 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC FH29DJ-100S-0.2SHW(05).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC FH29DJ-100S-0.2SHW(05) provided by its distributors.

FFC FPC Connectors Horizontal Mounting Angle Black 0.2 mm - Pitch 100 Positions
FFC & FPC Connectors 100POS 0.20MM CONN F PC BOTTOM
0.2Mm Pitch, Height 1.2Mm Bottom Contact, Front Flip |Hirose(Hrs) FH29DJ-100S-0.2SHW(05)
0.2mm Pitch, 1.2mm Height, FPC Connectors, 0.25 A, -55 to 85 ℃, RoHS
Hirose SCT
Conn FPC SKT 100 POS 0.4mm Solder RA SMD T/R

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FH29DJ100S02SHW05

Technical Specifications

Physical
Actuator MaterialGlass, Polyphenylene
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Number of Pins100
Technical
Connector TypeReceptacle
Contact Resistance100 mΩ
Contact Voltage Rating (AC)40 V
Contact Voltage Rating (DC)40 V
Current Rating250 mA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Positions100
TerminationSolder
Voltage Rating40 V
Dimensions
Contact Pitch200 µm
Height1.2 mm
Length21.82 mm
Pitch203.2 µm
Width4.55 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH29DJ-100S-0.2SHW(05).

Hirose SCT
Technical Drawing6 pages6 years ago
Datasheet12 pages10 years ago
Sager Electronics
Datasheet6 pages6 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant