HIROSE ELECTRIC FH26-27S-0.3SHW(05)

0.3mm Pitch, 1.0mm Height FPC Connectors, 0.2 A, -55 to 85 ℃, RoHS

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeReceptacle
Contact Resistance100 mΩ
Contact Voltage Rating (AC)30 V
Contact Voltage Rating (DC)30 V
Current Rating200 mA
Max Operating Temperature85 °C
Manufacturer Package IdentifierFH26-27S-0.3SHW
Min Operating Temperature-55 °C
Number of Contacts27
Number of Positions27
Number of Rows2
OrientationStraight
PackagingCut Tape
TerminationSolder
Voltage Rating30 V
Dimensions
Contact Pitch300 µm
Height1 mm
Lead Pitch300 µm
Length9.6 mm
Pitch300 µm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH26-27S-0.3SHW(05).

Hirose SCT
Datasheet12 pages5 years ago
Future Electronics
Datasheet12 pages8 years ago
Datasheet12 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC FH26-27S-0.3SHW(05).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC FH26-27S-0.3SHW(05) provided by its distributors.

0.3mm Pitch, 1.0mm Height FPC Connectors, 0.2 A, -55 to 85 ℃, RoHS
Hirose SCT
0.3-mm Pitch, 1-mm Height Connector FH26 Series for FPC Connection
27 Position 0.3mm Pitch 1mm Height Surface Mount Horizontal FPC ZIF Conenctor
Conn FPC Connector SKT 27 POS 0.3mm Solder RA SMD T/R
CONN FPC BOTTOM 27POS 0.30MM R/A

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeReceptacle
Contact Resistance100 mΩ
Contact Voltage Rating (AC)30 V
Contact Voltage Rating (DC)30 V
Current Rating200 mA
Max Operating Temperature85 °C
Manufacturer Package IdentifierFH26-27S-0.3SHW
Min Operating Temperature-55 °C
Number of Contacts27
Number of Positions27
Number of Rows2
OrientationStraight
PackagingCut Tape
TerminationSolder
Voltage Rating30 V
Dimensions
Contact Pitch300 µm
Height1 mm
Lead Pitch300 µm
Length9.6 mm
Pitch300 µm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH26-27S-0.3SHW(05).

Hirose SCT
Datasheet12 pages5 years ago
Future Electronics
Datasheet12 pages8 years ago
Datasheet12 pages10 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant