HIROSE ELECTRIC FH19SC-28S-0.5SH(05)

0.5mm Pitch, 0.9mm Height, No of Contact 4-50, FPC/FFC Connector, 0.5 A, -55 to 85 ℃, RoHS
In Stock

Price and Stock

Technical Specifications

Physical
Actuator MaterialLiquid Crystal Polymer, Polymer, Polyphenylene
ColorBeige
Contact MaterialBronze
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeReceptacle
Contact Resistance100 mΩ
Contact Voltage Rating (AC)50 V
Contact Voltage Rating (DC)50 V
Current Rating500 mA
GenderReceptacle
Insulation Resistance100 MΩ
Max Current Rating500 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Min Operating Temperature-55 °C
Number of Contacts28
Number of Positions28
Number of Rows1
OrientationRight Angle
PackagingCut Tape
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Dimensions
Contact Pitch500 µm
Depth3.5 mm
Height930 µm
Lead Pitch500 µm
Length16 mm
Pitch500 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH19SC-28S-0.5SH(05).

Hirose SCT
Datasheet12 pages5 years ago
Future Electronics
Datasheet12 pages8 years ago
Datasheet9 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC FH19SC-28S-0.5SH(05).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC FH19SC-28S-0.5SH(05) provided by its distributors.

0.5mm Pitch, 0.9mm Height, No of Contact 4-50, FPC/FFC Connector, 0.5 A, -55 to 85 ℃, RoHS
Hirose SCT
Conn FFC/FPC Connector SKT 28 POS 0.5mm Solder RA SMD Embossed T/R
CONNECTOR, FPC, 0.5MM, 28WAY; Pitch Spacing: 0.5mm; No. of Contacts: 28Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Surface Mount; Contact Position: Bottom; No. of Rows: 1 Row; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; FFC/FPC Thickness: 0.3mm; Colour: Beige; Contact Resistance: 100mohm; Contact Termination: Surface Mount Right Angle; Current Rating: 0.5A; Insulation Resistance: 100Mohm; Lead Spacing: 0.5mm; No. of Rows: 1Rows; Operating Temperature Max: 85°C; Operating Temperature Min: -55°C; Voltage Rating VAC: 50V

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Actuator MaterialLiquid Crystal Polymer, Polymer, Polyphenylene
ColorBeige
Contact MaterialBronze
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeReceptacle
Contact Resistance100 mΩ
Contact Voltage Rating (AC)50 V
Contact Voltage Rating (DC)50 V
Current Rating500 mA
GenderReceptacle
Insulation Resistance100 MΩ
Max Current Rating500 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Min Operating Temperature-55 °C
Number of Contacts28
Number of Positions28
Number of Rows1
OrientationRight Angle
PackagingCut Tape
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Dimensions
Contact Pitch500 µm
Depth3.5 mm
Height930 µm
Lead Pitch500 µm
Length16 mm
Pitch500 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH19SC-28S-0.5SH(05).

Hirose SCT
Datasheet12 pages5 years ago
Future Electronics
Datasheet12 pages8 years ago
Datasheet9 pages17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant