HIROSE ELECTRIC FH18-21S-0.3SHW(55)

Conn Fpc Bottom 21POS 0.30MM R/a

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Technical
Current Rating150 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts21
Number of Positions21
PackagingCut Tape
TerminationSolder
Voltage Rating30 V
Dimensions
Lead Pitch300 µm
Pitch304.8 µm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH18-21S-0.3SHW(55).

DigiKey
Datasheet7 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC FH18-21S-0.3SHW(55).

Descriptions

Descriptions of HIROSE ELECTRIC FH18-21S-0.3SHW(55) provided by its distributors.

CONN FPC BOTTOM 21POS 0.30MM R/A
586-0669-1-55 REEL

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Technical
Current Rating150 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts21
Number of Positions21
PackagingCut Tape
TerminationSolder
Voltage Rating30 V
Dimensions
Lead Pitch300 µm
Pitch304.8 µm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH18-21S-0.3SHW(55).

DigiKey
Datasheet7 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant