HIROSE ELECTRIC FH12-26S-1SH(55)

Connectors for Connecting - 0.5/1-mm Pitch FPC/FFC - FH12 Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyphenylene
Contact MaterialBronze, Gold
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolyamide
MountSurface Mount
Number of Pins26
Technical
Connector TypeReceptacle
Contact LocationBottom
Contact Resistance50 mΩ
Contact Voltage Rating (AC)50 V
Current Rating500 mA
GenderFemale
Max Current Rating400 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Manufacturer Package IdentifierFH12-26S-1SH(55)
Min Operating Temperature-40 °C
Number of Contacts26
Number of Positions26
Number of Rows1
OrientationRight Angle
PackagingCut Tape
TerminationSolder
Voltage Rating50 V
Wire/Cable TypeStraight
Dimensions
Contact Pitch1 mm
Depth5.6 mm
Height2 mm
Lead Pitch1 mm
Length30.6 mm
Pitch1 mm
Width6.4 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH12-26S-1SH(55).

Newark
Datasheet20 pages13 years ago
element14 APAC
Datasheet20 pages10 years ago
Hirose SCT
Datasheet20 pages5 years ago
Technical Drawing5 pages8 years ago
Factory Futures
Datasheet20 pages15 years ago
Sager Electronics
Datasheet5 pages8 years ago
Future Electronics
Datasheet20 pages7 years ago
DigiKey
Datasheet19 pages17 years ago

Inventory History

3 month trend:
-8.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC FH12-26S-1SH(55).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC FH12-26S-1SH(55) provided by its distributors.

Connectors for Connecting - 0.5/1-mm Pitch FPC/FFC - FH12 Series (HIROSE ELECTRIC)
FFC FPC Connectors Horizontal Mounting Angle Beige 1 mm - Pitch 26 Positions
Conn FFC/FPC Connector SKT 26 POS 1mm Solder RA SMD Embossed T/R
0.5mm/1.0mm Pitch FPC/FFC Connectors, 0.5 A, -40 to 85 ℃, RoHS
Hirose SCT
FFC/FPC Connector, 26 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal
26 Position 1mm Pitch Board Mount FFC/FPC Connector
Ffc/Fpc Board Connector, Fh12 Series, Surface Mount, Receptacle, 26, Bottom, 1 Mm Rohs Compliant: Yes |Hirose(Hrs) FH12-26S-1SH(55)
CONNECTOR, FFC/FPC, RCPT, 26POS, 1ROW; Pitch Spacing: 1mm; No. of Contacts: 26Contacts; Gender: Receptacle; Product Range: FH12 Series; Contact Termination Type: Surface Mount; Contact Position: Bottom; No. of Rows: 1 Row; Cont

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Actuator MaterialPolyphenylene
Contact MaterialBronze, Gold
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolyamide
MountSurface Mount
Number of Pins26
Technical
Connector TypeReceptacle
Contact LocationBottom
Contact Resistance50 mΩ
Contact Voltage Rating (AC)50 V
Current Rating500 mA
GenderFemale
Max Current Rating400 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)50 V
Manufacturer Package IdentifierFH12-26S-1SH(55)
Min Operating Temperature-40 °C
Number of Contacts26
Number of Positions26
Number of Rows1
OrientationRight Angle
PackagingCut Tape
TerminationSolder
Voltage Rating50 V
Wire/Cable TypeStraight
Dimensions
Contact Pitch1 mm
Depth5.6 mm
Height2 mm
Lead Pitch1 mm
Length30.6 mm
Pitch1 mm
Width6.4 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH12-26S-1SH(55).

Newark
Datasheet20 pages13 years ago
element14 APAC
Datasheet20 pages10 years ago
Hirose SCT
Datasheet20 pages5 years ago
Technical Drawing5 pages8 years ago
Factory Futures
Datasheet20 pages15 years ago
Sager Electronics
Datasheet5 pages8 years ago
Future Electronics
Datasheet20 pages7 years ago
DigiKey
Datasheet19 pages17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant