HIROSE ELECTRIC FH12-12S-0.5SVA(54)

FFC FPC Connectors Vertical Mounting Angle Beige 0.5 mm - Pitch 12 Positions
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyphenylene
Contact MaterialBronze, Gold
Contact PlatingGold
Housing MaterialNylon
MaterialNylon
MountSurface Mount
Number of Pins12
Technical
Connector TypeReceptacle
Contact Resistance50 mΩ
Contact Voltage Rating (AC)50 V
Current Rating500 mA
GenderReceptacle
Insulation Resistance500 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts12
Number of Positions12
Number of Rows1
OrientationVertical
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Wire/Cable TypeStraight
Dimensions
Contact Pitch500 µm
Height4.85 mm
Length9.4 mm
Pitch508 µm
Width4.85 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH12-12S-0.5SVA(54).

Farnell
Datasheet20 pages6 years ago
Datasheet5 pages7 years ago
Hirose SCT
Technical Drawing5 pages9 years ago
Datasheet20 pages5 years ago
Upverter
Datasheet20 pages5 years ago
Sager Electronics
Datasheet5 pages9 years ago

Inventory History

3 month trend:
-4.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC FH12-12S-0.5SVA(54).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC FH12-12S-0.5SVA(54) provided by its distributors.

FFC FPC Connectors Vertical Mounting Angle Beige 0.5 mm - Pitch 12 Positions
FH12 Series 12 Position 0.5 mm Pitch Surface Mount FPC/FFC Connector
Conn FFC/FPC Connector SKT 12 POS 1mm Solder ST SMD Embossed T/R
Avnet Japan
0.5mm/1.0mm Pitch FPC/FFC Connectors, 0.5 A, -40 to 85 ℃, RoHS
Hirose SCT
FFC & FPC Connectors 0.5MM 12P SMT VERT M NT SELECT GLD
Connector, Ffc/Fpc, Zif, 12Pos, 0.5Mm; Pitch Spacing:0.5Mm; No. Of Contacts:12Contacts; Gender:Receptacle; Product Range:Fh12 Series; Contact Termination Type:Surface Mount; Contact Position:-; No. Of Rows:1 Row; Contact Plating:Goldrohs Compliant: Yes |Hirose(Hrs) FH12-12S-0.5SVA(54)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FH12-12S-0.5SVA54

Technical Specifications

Physical
Actuator MaterialPolyphenylene
Contact MaterialBronze, Gold
Contact PlatingGold
Housing MaterialNylon
MaterialNylon
MountSurface Mount
Number of Pins12
Technical
Connector TypeReceptacle
Contact Resistance50 mΩ
Contact Voltage Rating (AC)50 V
Current Rating500 mA
GenderReceptacle
Insulation Resistance500 MΩ
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts12
Number of Positions12
Number of Rows1
OrientationVertical
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Wire/Cable TypeStraight
Dimensions
Contact Pitch500 µm
Height4.85 mm
Length9.4 mm
Pitch508 µm
Width4.85 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH12-12S-0.5SVA(54).

Farnell
Datasheet20 pages6 years ago
Datasheet5 pages7 years ago
Hirose SCT
Technical Drawing5 pages9 years ago
Datasheet20 pages5 years ago
Upverter
Datasheet20 pages5 years ago
Sager Electronics
Datasheet5 pages9 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant