onsemi FGH40T120SMD

Trans IGBT Chip N=-CH 1200V 80A 555000mW 3-Pin(3+Tab) TO-247 Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-247
MountThrough Hole
Number of Pins3
Weight6.39 g
Technical
Collector Emitter Breakdown Voltage1.2 kV
Collector Emitter Saturation Voltage1.8 V
Collector Emitter Voltage (VCEO)1.2 kV
Continuous Collector Current80 A
Element ConfigurationSingle
Max Collector Current80 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation555 W
Min Operating Temperature-55 °C
Power Dissipation555 W
Reverse Recovery Time65 ns
Turn-Off Delay Time475 ns
Turn-On Delay Time40 ns
Dimensions
Height20.82 mm
Length15.87 mm
Width4.82 mm

Documents

Download datasheets and manufacturer documentation for onsemi FGH40T120SMD.

Future Electronics
Datasheet10 pages4 years ago
onsemi
Datasheet10 pages10 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet10 pages10 years ago
TME
Datasheet10 pages2 years ago
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page5 years ago
Fairchild Semiconductor
Technical Drawing1 page11 years ago

Inventory History

3 month trend:
+382%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FGH40T120SMD.

Related Parts

Descriptions

Descriptions of onsemi FGH40T120SMD provided by its distributors.

Trans IGBT Chip N=-CH 1200V 80A 555000mW 3-Pin(3+Tab) TO-247 Tube
FGH40T120 Series 1200 V 40 A Fs Trench IGBT Through Hole IGBT - TO-247-3
1200V 40A FS2 Trench IGBT - TO-247,MOLDED,3 LEAD,JEDEC VARIATION AB
Using innovative field stop trench IGBT technology, Fairchild’s new series of field stop trench IGBTs offer the optimum performance for hard switching application such as solar inverter, UPS, welder and PFC applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-247
MountThrough Hole
Number of Pins3
Weight6.39 g
Technical
Collector Emitter Breakdown Voltage1.2 kV
Collector Emitter Saturation Voltage1.8 V
Collector Emitter Voltage (VCEO)1.2 kV
Continuous Collector Current80 A
Element ConfigurationSingle
Max Collector Current80 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation555 W
Min Operating Temperature-55 °C
Power Dissipation555 W
Reverse Recovery Time65 ns
Turn-Off Delay Time475 ns
Turn-On Delay Time40 ns
Dimensions
Height20.82 mm
Length15.87 mm
Width4.82 mm

Documents

Download datasheets and manufacturer documentation for onsemi FGH40T120SMD.

Future Electronics
Datasheet10 pages4 years ago
onsemi
Datasheet10 pages10 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet10 pages10 years ago
TME
Datasheet10 pages2 years ago
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page5 years ago
Fairchild Semiconductor
Technical Drawing1 page11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Rohs Statement3 pages10 years ago
Rohs Statement3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago