LEMO FGG.4B.565.ZZC

Circular Contact Connector

Technical Specifications

Physical
Contact PlatingGold
Technical
TerminationCrimp
Dimensions
Wire Gauge (Max)20 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for LEMO FGG.4B.565.ZZC.

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for LEMO FGG.4B.565.ZZC.

Related Parts

Descriptions

Descriptions of LEMO FGG.4B.565.ZZC provided by its distributors.

Circular Contact Connector
CONTACT PIN 18-20AWG CRIMP GOLD
B Series - FGG.4B.565.ZZC

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO ELECTRONICS FCI
  • LEMO CONNECTORS
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU

Technical Specifications

Physical
Contact PlatingGold
Technical
TerminationCrimp
Dimensions
Wire Gauge (Max)20 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for LEMO FGG.4B.565.ZZC.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement1 page10 years ago