LEMO FGG.2B.555.ZZE

Circular Push Pull Connectors MALE CRIMP CONT W. CABLE COLLET

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Technical
PackagingBulk
TerminationCrimp
Dimensions
Wire Gauge (Max)26 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for LEMO FGG.2B.555.ZZE.

Engineering Resources

View Evaluation kits and Reference designs for LEMO FGG.2B.555.ZZE.

Descriptions

Descriptions of LEMO FGG.2B.555.ZZE provided by its distributors.

Circular Push Pull Connectors MALE CRIMP CONT W. CABLE COLLET
B Series - FGG.2B.555.ZZE
CONTACT PIN CRIMP 0.7MM

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO ELECTRONICS FCI
  • LEMO CONNECTORS
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU

Technical Specifications

Physical
Contact PlatingGold
Technical
PackagingBulk
TerminationCrimp
Dimensions
Wire Gauge (Max)26 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for LEMO FGG.2B.555.ZZE.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement1 page10 years ago