LEMO FGG.1B.554.ZZC

Circular Push Pull Connectors MALE CRIMP CONT CONT ACT
Datasheet

Price and Stock

Technical Specifications

Physical
Contact PlatingGold
Technical
Connector TypePlug
Contact GenderMale
PackagingBulk
TerminationCrimp
Dimensions
Wire Gauge (Max)32 AWG
Wire Gauge (Min)28 AWG

Documents

Download datasheets and manufacturer documentation for LEMO FGG.1B.554.ZZC.

Sager Electronics
Datasheet2 pages3 years ago
Datasheet186 pages18 years ago

Inventory History

3 month trend:
-7.28%

Engineering Resources

View Evaluation kits and Reference designs for LEMO FGG.1B.554.ZZC.

Related Parts

Descriptions

Descriptions of LEMO FGG.1B.554.ZZC provided by its distributors.

Circular Push Pull Connectors MALE CRIMP CONT CONT ACT
CONTACT PIN 28-32AWG CRIMP GOLD

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO ELECTRONICS FCI
  • LEMO CONNECTORS
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU

Technical Specifications

Physical
Contact PlatingGold
Technical
Connector TypePlug
Contact GenderMale
PackagingBulk
TerminationCrimp
Dimensions
Wire Gauge (Max)32 AWG
Wire Gauge (Min)28 AWG

Documents

Download datasheets and manufacturer documentation for LEMO FGG.1B.554.ZZC.

Sager Electronics
Datasheet2 pages3 years ago
Datasheet186 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement1 page10 years ago