LEMO FGG.1B.306.CLAD52

Conn Circular M 6 POS Solder ST Cable Mount 6 Terminal 1 Port

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
FGG.1B.306.CLAD52 1,167 Buy Now »
USD
35.86 32.38 30.05 30.05 30.05
Powell Electronics
FGG.1B.306.CLAD52.LEMO 770 Buy Now »
USD
35.54 32.54 31.64 31.64 31.64
PEI Genesis
FGG.1B.306.CLAD52 1,167 Buy Now »
USD
27.41 27.41 23.44 23.44 23.44
Mouser
736-FGG1B306CLAD52 24 Buy Now »
USD
44.83 40.47 35.14 35.14 35.14
Newark
12R0790 0 ··
USD
47.73 44.00 36.54 33.81 33.81
Heilind Electronics
LEMFGG.1B.306.CLAD52 321 Buy Now »
USD
28.89 24.89 23.45 26.27 26.27
Sager Electronics
FGG.1B.306.CLAD52 281 Buy Now »
USD
28.70 27.19 24.60 24.60 24.60
Allied Electronics
R1039371 n/s Buy Now »
USD
47.28 43.50 33.22 33.22 33.22
Digi-Key
FGG.1B.306.CLAD52-ND 0 ··
USD
44.83 44.83 44.83 44.83 44.83
Heilind Asia
LEMFGG.1B.306.CLAD52 0 ··
RS Components
1305716 117 Buy Now »
GBP
23.80 21.90 17.85 17.85 17.85
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
FGG.1B.306.CLAD52 33 ··
Interstate Connecting Components
FGG.1B.306.CLAD52 321 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
FGG.1B.306.CLAD52 Contact ··
XS Micro
FGG.1B.306.CLAD52 Contact ··

Descriptions

STRAIGHT PLUG 1B 6 WAYS
Allied Electronics
Conn Circular M 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Verical
Straight plug size 1B-series 6-pin w/collet
Heilind Electronics
CONN INLINE PLUG 6PIN SLD CUP
Digi-Key
LMO FGG.1B.306.CLAD
Powell Electronics
CIRCULAR CONN, PLUG, SIZE 1, 6POS, CABLE; Connector Type:Circular Industrial; Series:B; Connector Body Material:Brass; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:1; Insert Arrangement:306
Newark
LBP KeyG 6C CHR 5.2mm D
PEI Genesis
Conn Circular M 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Sager Electronics
Straight plug size 1B-series 6 -pin w/collet
Interstate Connecting Components
STRAIGHT PLUG 1B 6 WAYS
RS Components
Straight plug size 1B-series 6 -pin w/collet
Heilind Asia

Technical Specifications

Number of Contacts 6
Gender Male
Contact Material Brass
Mounting Type Solder
RoHS Compliant
Contact Plating Gold

Documents

element14
Datasheet 186 pages 11 years ago
Datasheet 186 pages 11 years ago
Datasheet 186 pages 11 years ago
Datasheet 186 pages 11 years ago
Datasheet 186 pages 11 years ago
Datasheet 186 pages 11 years ago
KeyWolf
Datasheet 9 pages 4 years ago
Newark
Datasheet 186 pages 11 years ago
Compliance Statements
Conflict Mineral Statement 1 page
Rohs Statement 1 page 3 years ago
Reach Statement 1 page 2 years ago

Images

Alternate Names

LEMO USA FGG.1B.306.CLAD52
LEMO SA FGG.1B.306.CLAD52
REDEL FGG.1B.306.CLAD52
LEMO USA Inc FGG.1B.306.CLAD52
LEMO ELECTRONICS FCI FGG.1B.306.CLAD52
LEMO USA/R FGG.1B.306.CLAD52
Lemo Electronics FGG.1B.306.CLAD52
LEMO ERA FGG.1B.306.CLAD52
LEMO CONNECTOR FGG.1B.306.CLAD52
LEMOINC FGG.1B.306.CLAD52
LEMOU FGG.1B.306.CLAD52

Search for other parts like FGG.1 »