LEMO FGG.0B.307.CLAD52Z

Conn Circular M 7 POS Solder ST Cable Mount 7 Terminal 1 Port

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
FGG.0B.307.CLAD52Z 1,232 Buy Now »
USD
33.08 29.86 27.72 27.72 27.72
Newark
12R0645 1,232 Buy Now »
USD
46.15 42.17 35.14 32.56 32.56
Digi-Key
1124-1060-ND 141 Buy Now »
USD
41.36 37.33 32.41 29.73 29.73
Powell Electronics
FGG.0B.307.CLAD52Z.LEMO 813 Buy Now »
USD
33.64 30.80 29.96 29.96 29.96
PEI Genesis
FGG.0B.307.CLAD52Z 1,232 Buy Now »
USD
25.95 25.95 22.19 22.19 22.19
Mouser
736-FGG0B307CLAD52Z 8 Buy Now »
USD
41.35 37.33 32.41 30.62 30.62
Sager Electronics
FGG.0B.307.CLAD52Z 181 Buy Now »
USD
27.23 25.67 23.37 23.37 23.37
Heilind Electronics
LEMFGG.0B.307.CLAD52Z 109 Buy Now »
USD
26.74 26.74 26.74 26.74 26.74
Chip One Stop Global
C1S422400006903 104 Buy Now »
JPY
4080.00 3200.00 2160.00 2160.00 2160.00
Allied Electronics
R1039219 n/s Buy Now »
USD
25.50 25.14 24.02 24.02 24.02
Heilind Asia
LEMFGG.0B.307.CLAD52Z 0 ··
Farnell
3817271 115 Buy Now »
GBP
18.34 15.60 13.49 13.49 13.49
element14 APAC
3817271 60 Buy Now »
SGD
32.31 31.34 27.46 27.46 27.46
RS Components
2483889 23 Buy Now »
GBP
18.91 17.40 14.19 14.19 14.19
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Interstate Connecting Components
FGG.0B.307.CLAD52Z 109 Buy Now »
TME
FGG0B307CLAD52Z 5 Buy Now »
USD
32.61 30.00 28.70 28.70 28.70
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
FGG.0B.307.CLAD52Z Contact ··
XS Micro
FGG.0B.307.CLAD52Z Contact ··

Descriptions

Conn Circular M 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Verical
PLUG, FREE, 0B, 7WAY; Connector Type:Circular Industrial; Series:B; Connector Body Material:Brass; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; No. of Contacts:7; Contact Termination:Solder; Contact Material:Bronze; Contact Plating:Gold; SVHC:No SVHC (20-Jun-2011); Body Plating:Nickel; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Resistance:7.5mohm; Contact Type:Pin; Current Rating:2.5A; Dielectric Strength:19V/m; Female Contact Material:Bronze; Female Contact Plating:Gold; IP/NEMA Rating:IP50; Insulator Material:PEEK; Male Contact Material:Brass; Male Contact Plating:Gold; Material:Brass UNS C 38500; Mounting Type:Cable; No. of Mating Cycles:5000; No. of Poles:7; No. of Ways:7; Operating Temperature Max:-55°C; Operating Temperature Min:250°C; Termination Method:Solder; Voltage Rating VAC:220V; Voltage Rating VDC:320V; Wire Diameter:0.35mm; Working Voltage:220V
element14 APAC
CONN INLINE PLUG 7PIN SLD CUP
Digi-Key
Connector: circular; plug; soldering; for cable; Series
TME
LMO FGG.0B.307.CLA
Powell Electronics
7 way size 0B self latch cable plug 2.5A
RS Components
Conn Circular M 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Sager Electronics
Straight plug size 0B-series 7 -pin w/collet
Heilind Asia
7 POLE OB STRAIGHT PLUG
Allied Electronics
LBP KeyG 7C CHR 5.2mm D BR
PEI Genesis
LBP KeyG 7C CHR 5.2mm D BR
Newark
Straight plug size 0B-series 7 -pin w/collet
Interstate Connecting Components
PLUG, FREE, 0B, 7WAY; Connector Type:Circular; Gender:Plug; Ways, No. of:7; Termination Method:Solder; Contact Style:Pin; Mounting Type:Cable; Contact Resistance:7.5mohm; Current Rating:2.5A; IP Rating:IP50; Insulator Material:PEEK; Material:Brass UNS C 38500; Max Operating Temperature:-55°C; Min Temperature Operating:250°C; No. of Mating Cycles:5000; No. of Poles:7; Plating:Nickel; Voltage Rating, AC:220V; Voltage, Working:220V; Dielectric Strength:19V/m; Female Contact Material:Bronze; Female Contact Plating:Gold; Male Contact Material:Brass; Male Contact Plating:Gold; Voltage Rating, DC:320V; Wire Diameter:0.35mm
Farnell
Conn Circular M 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Chip One Stop Global
Straight plug size 0B-series 7-pin w/collet
Heilind Electronics

Technical Specifications

Number of Contacts 7
Number of Mating Cycles 5000
Gender Male
REACH SVHC Compliance No SVHC
Current Rating 2.5 A
Contact Material Bronze
Voltage Rating (AC) 220 V
Contact Resistance 7.5 mΩ
Mounting Type Solder
RoHS Compliant
Contact Plating Gold

Documents

LEMO
Datasheet 186 pages 11 years ago
Datasheet 186 pages 11 years ago
Datasheet 186 pages 11 years ago
Datasheet 186 pages 11 years ago
Datasheet 186 pages 11 years ago
Datasheet 186 pages 11 years ago
Newark
Datasheet 1 page 2 years ago
Farnell
Datasheet 32 pages 15 years ago
Datasheet 36 pages 6 years ago
Datasheet 186 pages 11 years ago
Factory Futures
Datasheet 79 pages 12 years ago
TME
Datasheet 1 page 3 years ago
KeyWolf
Datasheet 9 pages 4 years ago
Compliance Statements
Conflict Mineral Statement 1 page
Rohs Statement 1 page 3 years ago
Reach Statement 1 page 2 years ago

Images

Alternate Names

LEMO USA FGG.0B.307.CLAD52Z
LEMO SA FGG.0B.307.CLAD52Z
REDEL FGG.0B.307.CLAD52Z
LEMO USA Inc FGG.0B.307.CLAD52Z
LEMO ELECTRONICS FCI FGG.0B.307.CLAD52Z
LEMO USA/R FGG.0B.307.CLAD52Z
Lemo Electronics FGG.0B.307.CLAD52Z
LEMO ERA FGG.0B.307.CLAD52Z
LEMO CONNECTOR FGG.0B.307.CLAD52Z
LEMOINC FGG.0B.307.CLAD52Z
LEMOU FGG.0B.307.CLAD52Z

Search for other parts like FGG.0 »