LEMO FGG.0B.302.CLAD31

Conn Circular M 2 POS Solder ST Cable Mount 2 Terminal 1 Port

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
FGG.0B.302.CLAD31 1,340 Buy Now »
USD
31.35 28.90 25.96 25.96 25.96
Newark
12R0538 4 Buy Now »
USD
32.91 30.34 25.20 23.31 23.31
PEI Genesis
FGG.0B.302.CLAD31 1,440 Buy Now »
USD
20.62 20.62 17.63 17.63 17.63
Powell Electronics
FGG.0B.302.CLAD31 399 Buy Now »
USD
22.18 22.18 17.17 15.31 15.31
Mouser
736-FGG0B302CLAD31 4 Buy Now »
USD
33.60 30.33 26.34 24.88 24.88
Sager Electronics
FGG.0B.302.CLAD31 271 Buy Now »
USD
21.07 19.96 18.06 18.06 18.06
Digi-Key
FGG.0B.302.CLAD31-ND 0 ··
USD
33.61 33.61 33.61 33.61 33.61
Heilind Electronics
LEMFGG.0B.302.CLAD31 248 Buy Now »
Heilind Asia
LEMFGG.0B.302.CLAD31 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Interstate Connecting Components
FGG.0B.302.CLAD31 248 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
FGG.0B.302.CLAD31 Contact ··

Descriptions

Conn Circular M 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Verical
LMO FGG.0B.302.CLAD
Powell Electronics
Straight plug size 0B-series 2 -pin w/collet
Interstate Connecting Components
Straight plug size 0B-series 2 -pin w/collet
Heilind Electronics
CONN INLINE PLUG 2PIN SLD CUP
Digi-Key
LBP KeyG 2C CHR 3.1mm D
PEI Genesis
Straight plug size 0B-series 2 -pin w/collet
Heilind Asia
Conn Circular M 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Sager Electronics
CIRCULAR CONN, PLUG, SIZE 0, 2POS, CABLE; Connector Type:Circular Industrial; Series:B; Connector Body Material:Brass; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:0; Insert Arrangement:302
Newark

Technical Specifications

RoHS Compliant
Contact Plating Gold
Number of Contacts 2
Gender Male
Contact Material Brass
Mounting Type Solder

Documents

element14
Datasheet 186 pages 11 years ago
Datasheet 186 pages 11 years ago
Datasheet 186 pages 11 years ago
Datasheet 186 pages 11 years ago
Datasheet 186 pages 11 years ago
Datasheet 186 pages 11 years ago
KeyWolf
Datasheet 9 pages 4 years ago
Newark
Datasheet 186 pages 11 years ago
Compliance Statements
Conflict Mineral Statement 1 page
Rohs Statement 1 page 4 years ago
Reach Statement 1 page 2 years ago

Images

Alternate Names

LEMO USA FGG.0B.302.CLAD31
LEMO SA FGG.0B.302.CLAD31
REDEL FGG.0B.302.CLAD31
LEMO USA Inc FGG.0B.302.CLAD31
LEMO ELECTRONICS FCI FGG.0B.302.CLAD31
LEMO USA/R FGG.0B.302.CLAD31
Lemo Electronics FGG.0B.302.CLAD31
LEMO ERA FGG.0B.302.CLAD31
LEMO CONNECTOR FGG.0B.302.CLAD31
LEMOINC FGG.0B.302.CLAD31
LEMOU FGG.0B.302.CLAD31

Search for other parts like FGG.0 »