KE Kitagawa FGC-5 M3

Cable Grounding Clamp ; Clamp Type:Band; Material:Nylon 6.6; Clamping Width Max:6mm; For Use With:Cable w/Diameter 5mm t...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
69C0410 1,856 Buy Now »
USD
2.21 2.21 1.99 1.50 1.50
element14 APAC
3538278 10,876 Buy Now »
SGD
2.49 1.93 1.71 1.71
Farnell
3538278 6,973 Buy Now »
GBP
1.52 1.17 0.813 0.594 0.594
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
FGC-5 M3 Contact ··

Descriptions

Cable Grounding Clamp ; Clamp Type:Band; Material:Nylon 6.6; Clamping Width Max:6mm; For Use With:Cable w/Diameter 5mm to 5.5mm Max. ;RoHS Compliant: Yes
Newark
GROUNDING CLAMP; Clip Style:Grounding Clamp; Length:20.8mm; Clip Diameter:6mm; Mounting Hole Dia:3.2mm; Thread Size - Metric:M3; SVHC:No SVHC (19-Dec-2012); Cable Diameter Max:5.5mm; Cable Diameter Min:5mm; External Length / Height:20.8mm; Fixing Hole Diameter:3.2mm
element14 APAC
GROUNDING CLAMP; External Length / Height:20.8mm; Clip Diameter:6mm; Fixing Hole Diameter:3.2mm; Thread Size (Metric):M3; Max Cable Diameter:5.5mm; Min Cable Diameter:5mm
Farnell

Technical Specifications

Material Nylon
Size-Length 20.8 mm
Size-Height 4.4 mm
RoHS Compliant
REACH SVHC Compliance No SVHC
Size-Width 9.5 mm

Documents

Farnell
Datasheet 1 page 3 months ago

Images

Alternate Names

KITAGAWA FGC-5 M3
KITAGAWA GmbH FGC-5 M3
KEKITAGAWAGMBH FGC-5 M3
KITAGAW FGC-5 M3
KE KITAGAW FGC-5 M3

Search for other parts like FGC-5 »