Bud Industries FG-1281

Finger Guard, Steel, 4.5 in., 0.156 in., 4.125 in., 0.091 in. | Bud Industries FG-1281
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MaterialSteel
Weight56.699046 g
Dimensions
Diameter114 mm
Height114.3 mm
Thickness3.9624 mm
Width114.3 mm

Documents

Download datasheets and manufacturer documentation for Bud Industries FG-1281.

Master Electronics
Datasheet1 page23 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
DigiKey
Datasheet1 page23 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Bud Industries FG-1281.

Descriptions

Descriptions of Bud Industries FG-1281 provided by its distributors.

Finger Guard, Steel, 4.5 in., 0.156 in., 4.125 in., 0.091 in. | Bud Industries FG-1281
FG Series Zinc Plated Steel Wire Form for use with FN-1280 Fans
Racks & Rack Cabinet Accessories WIRE FORM FINGER GUARD
BUD WIRE FORM FINGER GUARD Item Number : FG-1281
Box, Enclosure Finger Guard Steel
Finger Guard; Fan Guard Type:Steel - Wire Form; For Use With:120Mm Axial Fans; Fixing Centers:104.8Mm; Color/Finish:Zinc; Product Range:-; Accessory Type:Wire Form Fan Guard; Colour:Zinc; External Depth:3.96Mm; Fan Frame Size:120Mmrohs Compliant: Yes |Bud Industries FG-1281

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • FG-1281.
  • FG1281

Technical Specifications

Physical
Case/PackageAxial
MaterialSteel
Weight56.699046 g
Dimensions
Diameter114 mm
Height114.3 mm
Thickness3.9624 mm
Width114.3 mm

Documents

Download datasheets and manufacturer documentation for Bud Industries FG-1281.

Master Electronics
Datasheet1 page23 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
DigiKey
Datasheet1 page23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant