Samtec FFSD-10-S-12.00-01-N

Cable Assembly Flat Ribbon 0.304m 30AWG 20 POS IDC Connector F IDT Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
11P4350 0 ··
USD
9.64 8.60 7.69 5.62 5.34
Avnet
FFSD-10-S-12.00-01-N 0 ··
USD
7.45 7.27 6.52 6.52 6.52
Digi-Key
SAM8228-ND 0 ··
USD
7.96 7.96 7.96 7.96 7.96
Farnell
1933888 400 Buy Now »
GBP
8.87 6.76 5.07 3.94 3.94
Avnet Europe
FFSD-10-S-12.00-01-N 0 ··
USD
9.38 9.38 9.38 3.84 3.42
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
FFSD-10-S-12.00-01-N Contact ··

Descriptions

CABLE ASSEMBLY, IDC-FREE END, 20COND, 12", GREY; No. of Conductors:20; Pitch Spacing:1.27mm; Cable Length - Imperial:12"; Cable Length - Metric:304.8mm; Connector Type A:IDC 20 Position Receptacle ;RoHS Compliant: Yes
Newark
Cable Assembly Flat Ribbon 0.304m 30AWG 20 POS IDC Connector F IDT Bulk
Avnet
CABLE ASSM .05" 20PS SGL END 12"
Digi-Key
LEAD, 1.27MM, IDC, 12IN, 20WAY
Farnell
Cable Assembly Flat Ribbon 0.304m 30AWG 20 POS IDC Connector F IDT Bulk
Avnet Europe

Technical Specifications

Contact Plating Gold
Contact Material Beryllium Copper
Gender Female
REACH SVHC Compliance No SVHC
Size-Length 304.8 mm
Number of Contacts 10
Color Gray
Lead-Free Status Lead Free
RoHS Compliant

Documents

Farnell
Datasheet 1 page 2 years ago
Datasheet 1 page 7 years ago
Digi-Key
Datasheet 1 page 9 years ago
Newark
Datasheet 1 page 3 years ago
Arrow
Datasheet 1 page 5 years ago

Images

Alternate Names

SAMTEC INC FFSD-10-S-12.00-01-N
SAMTECH FFSD-10-S-12.00-01-N
SAMT FFSD-10-S-12.00-01-N
SANTEC FFSD-10-S-12.00-01-N
SMT FFSD-10-S-12.00-01-N
SAMTEK FFSD-10-S-12.00-01-N
SAT FFSD-10-S-12.00-01-N
SMTC FFSD-10-S-12.00-01-N
SAMTE FFSD-10-S-12.00-01-N
SAC FFSD-10-S-12.00-01-N
SAMTEC USA FFSD-10-S-12.00-01-N
Samtec Incorporated FFSD-10-S-12.00-01-N
SAMZ FFSD-10-S-12.00-01-N
SAMTEC INC (VA) FFSD-10-S-12.00-01-N
SAMTEC/NO FFSD-10-S-12.00-01-N
SAMTEC (EUROPE)LTD FFSD-10-S-12.00-01-N
0797 SAMTEC FFSD-10-S-12.00-01-N
SAMTEC(RoHS) FFSD-10-S-12.00-01-N
SAMLEX AMERICA FFSD-10-S-12.00-01-N
SAMTEC/NONE FFSD-10-S-12.00-01-N
Samtec from Components Direct FFSD-10-S-12.00-01-N
Samtec Europa GmbH FFSD-10-S-12.00-01-N
ST$ FFSD-10-S-12.00-01-N
Samtec Inc. FFSD-10-S-12.00-01-N

Search for other parts like FFSD-10 »