Samtec FFSD-10-D-12.00-01-N

Cable Assembly Flat Ribbon 0.304m 30AWG IDC Connector to IDC Connector 20 to 20 POS F-F IDT-IDT Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
SAM8225-ND 504 Buy Now »
USD
11.65 10.96 9.59 8.39 8.22
Arrow
FFSD-10-D-12.00-01-N 11 Buy Now »
USD
10.35 10.22 10.10 9.95 9.90
Avnet
FFSD-10-D-12.00-01-N 0 ··
USD
12.81 12.51 11.23 11.23 11.23
Verical
FFSD-10-D-12.00-01-N 11 Buy Now »
USD
10.22 10.22 10.22 10.22
Chip One Stop Japan
C1S701000026763 11 Buy Now »
JPY
1810.00 1390.00 1390.00 1390.00 1390.00
Newark
11P4347 0 ··
USD
13.70 12.95 10.76 9.59 9.59
Sager Electronics
FFSD-10-D-12.00-01-N 0 ··
USD
10.84 10.84 10.84 8.87 8.25
Farnell
1667663 8 Buy Now »
GBP
7.48 7.04 6.97 6.94 6.94
element14 APAC
1667663 0 ··
SGD
17.25 16.23 14.20 12.78 12.78
Avnet Europe
FFSD-10-D-12.00-01-N 0 ··
EUR
16.15 16.15 16.15 6.61 5.88
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
FFSD-10-D-12.00-01-N Contact ··
Bristol Electronics
FFSD-10-D-12.00-01-N Contact Buy Now »
XS Micro
FFSD-10-D-12.00-01-N Contact ··
SemiconductorPLUS
FFSD-10-D-12.00-01-N Contact ··

Descriptions

Cable Assembly Flat Ribbon 0.304m 30AWG IDC Connector to IDC Connector 20 to 20 POS F-F IDT-IDT Bulk
Verical
Cable Assembly Flat Ribbon 0.304m 30AWG 20 POS IDC Connector to 20 POS IDC Connector F-F IDT-IDT Bulk
Avnet
Cable Assembly Flat Ribbon 0.304m 30AWG IDC Connector to IDC Connector 20 to 20 POS F-F IDT-IDT Automotive Bulk
Sager Electronics
CABLE ASSEMBLY, 304.8MM, 20WAY; Cable Length - Imperial:1ft; Cable Length - Metric:305mm; Jacket Colour:Grey; SVHC:No SVHC (20-Jun-2011); Cable Length:304.8mm; Colour:Grey; Connector A Contact Material:Beryllium Copper; Connector A Contact Plating:Gold; Connector B Contact Material:Beryllium Copper; Connector B Contact Plating:Gold; Connector Type A:Socket; Connector Type B:Socket; Material:PBT; No. of Ways:20; Operating Temperature Max:105°C; Operating Temperature Min:-40°C
element14 APAC
CABLE ASSEM .05" 20POS F-F 12"
Digi-Key
Cable Assembly Flat Ribbon 0.304m 30AWG IDC Connector to IDC Connector 20 to 20 POS F-F IDT-IDT Automotive Bulk
Chip One Stop Japan
CABLE ASSEMBLY, 304.8MM, 20WAY; Connector Type A:Socket; Connector Type B:Socket; Cable Length:304.8mm; Colour:Grey; Connector A Contact Material:Beryllium Copper; Connector A Contacy Plating:Gold; Connector B Contact Material:Beryllium Copper; Connector B Contact Plating:Gold; Material:PBT; Temp, Op. Max:105°C; Temp, Op. Min:-40°C; Ways, No. of:20
Farnell
Ribbon Cable Assembly; Cable Assembly Type:Ribbon; Connector Type A:20 Position IDC Socket; Connector Type B:20 Position IDC Socket; Cable Length:12"; Cable Color:Gray; Jacket Color:Gray; Series:FFSD ;RoHS Compliant: Yes
Newark
Cable Assembly Flat 0.304m 30AWG 20 POS IDC Connector to 20 POS IDC Connector F-F IDT-IDT Bulk
North Star Micro

Technical Specifications

Size-Length 304.8 mm
Contact Plating Gold
Material Polybutylene Terephthalate
REACH SVHC Compliance No SVHC
Color Gray
Lead-Free Status Lead Free
Cable Length 304.8 mm
RoHS Compliant
Number of Contacts 20

Documents

element14
Datasheet 1 page 6 years ago
Factory Futures
Datasheet 3 pages 3 years ago
Farnell
Datasheet 3 pages 8 years ago
Datasheet 1 page 8 years ago
Newark
Datasheet 1 page 2 years ago
Digi-Key
Datasheet 1 page 9 years ago

Images

Alternate Names

SAMTEC INC FFSD-10-D-12.00-01-N
SAMTECH FFSD-10-D-12.00-01-N
SAMT FFSD-10-D-12.00-01-N
SANTEC FFSD-10-D-12.00-01-N
SMT FFSD-10-D-12.00-01-N
SAMTEK FFSD-10-D-12.00-01-N
SAT FFSD-10-D-12.00-01-N
SMTC FFSD-10-D-12.00-01-N
SAMTE FFSD-10-D-12.00-01-N
SAC FFSD-10-D-12.00-01-N
SAMTEC USA FFSD-10-D-12.00-01-N
Samtec Incorporated FFSD-10-D-12.00-01-N
SAMZ FFSD-10-D-12.00-01-N
SAMTEC INC (VA) FFSD-10-D-12.00-01-N
SAMTEC/NO FFSD-10-D-12.00-01-N
SAMTEC (EUROPE)LTD FFSD-10-D-12.00-01-N
0797 SAMTEC FFSD-10-D-12.00-01-N
SAMTEC(RoHS) FFSD-10-D-12.00-01-N
SAMLEX AMERICA FFSD-10-D-12.00-01-N
SAMTEC/NONE FFSD-10-D-12.00-01-N
Samtec from Components Direct FFSD-10-D-12.00-01-N
Samtec Europa GmbH FFSD-10-D-12.00-01-N
ST$ FFSD-10-D-12.00-01-N
Samtec Inc. FFSD-10-D-12.00-01-N

Search for other parts like FFSD-10 »