Samtec FFSD-05-D-06.00-01-N

Cable Assembly Flat Ribbon 0.152m 30AWG 10 POS IDC Connector to 10 POS IDC Connector F-F IDT-IDT Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
SAM8218-ND 4,352 Buy Now »
USD
8.89 8.37 7.32 6.41 6.28
Arrow
FFSD-05-D-06.00-01-N 28 Buy Now »
USD
8.03 7.60 7.45 7.35 7.31
Newark
83K0581 202 Buy Now »
USD
10.46 9.89 8.22 7.33 7.33
Chip One Stop Global
C1S701000026693 28 Buy Now »
USD
13.10 10.00 10.00 10.00 10.00
Avnet
FFSD-05-D-06.00-01-N 0 ··
USD
9.79 9.56 8.58 8.58 8.58
Farnell
1667659 645 Buy Now »
GBP
6.73 6.34 5.55 4.85 4.85
element14 APAC
1667659 695 Buy Now »
SGD
13.16 12.39 10.84 9.84 9.84
Avnet Europe
FFSD-05-D-06.00-01-N 0 ··
USD
12.34 12.34 12.34 5.05 4.48
Avnet Asia
FFSD-05-D-06.00-01-N 0 ··
USD
0.011 0.010 0.010
RS Components
9011683 67 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Accelarata
19K-FFSD-05-D-06.00-01-N 51 ··
Quest
FFSD-05-D-06.00-01-N 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
FFSD-05-D-06.00-01-N Contact ··

Descriptions

CABLE ASSEM .05" 10POS F-F 6"
Digi-Key
Cable Assembly Flat Ribbon 0.152m 30AWG 10 POS IDC Connector to 10 POS IDC Connector F-F IDT-IDT Bulk
Avnet Europe
Cable Assembly Flat Ribbon 0.152m 30AWG 10 POS IDC Connector to 10 POS IDC Connector F-F IDT-IDT Bulk
Chip One Stop Global
Cable Assembly Flat Ribbon 0.152m 30AWG 10 POS IDC Connector to 10 POS IDC Connector F-F IDT-IDT Bulk
Avnet
Ribbon Cable Assembly; Cable Assembly Type:Ribbon; Connector Type A:10 Position IDC Socket; Connector Type B:10 Position IDC Socket; Cable Length:6"; Cable Color:Gray; Jacket Color:Gray; Series:FFSD ;RoHS Compliant: Yes
Newark
CABLE ASSEMBLY, 152.4MM, 10WAY; Connector Type A:Socket; Connector Type B:Socket; Cable Length:152.4mm; Colour:Grey; Connector A Contact Material:Beryllium Copper; Connector A Contacy Plating:Gold; Connector B Contact Material:Beryllium Copper; Connector B Contact Plating:Gold; Material:PBT; Temp, Op. Max:105°C; Temp, Op. Min:-40°C; Ways, No. of:10
Farnell
Cable Assembly Flat Ribbon 0.152m 30AWG 10 POS IDC Connector to 10 POS IDC Connector F-F IDT-IDT Bulk
Avnet Asia
CABLE ASSEM .05" 10POS F-F 6"
Accelarata
FFSD flat IDC cable assembly 10P 6in
RS Components
CABLE ASSEMBLY, 152.4MM, 10WAY; Cable Length - Imperial:6"; Cable Length - Metric:152.4mm; Jacket Colour:Grey; SVHC:No SVHC (20-Jun-2011); Cable Length:152.4mm; Colour:Grey; Connector A Contact Material:Beryllium Copper; Connector A Contact Plating:Gold; Connector B Contact Material:Beryllium Copper; Connector B Contact Plating:Gold; Connector Type A:Socket; Connector Type B:Socket; Material:PBT; No. of Ways:10; Operating Temperature Max:105°C; Operating Temperature Min:-40°C
element14 APAC

Technical Specifications

Material Polybutylene Terephthalate
RoHS Compliant
Contact Plating Gold
Number of Contacts 10
REACH SVHC Compliance No SVHC
Color Gray
Lead-Free Status Lead Free
Size-Length 152.4 mm
Cable Length 152.4 mm

Documents

Farnell
Datasheet 1 page 8 years ago
Datasheet 3 pages 8 years ago
element14
Datasheet 1 page 7 years ago
Newark
Datasheet 1 page 3 years ago
Datasheet 1 page 2 years ago
Arrow
Datasheet 1 page 5 years ago
Digi-Key
Datasheet 1 page 9 years ago
Factory Futures
Datasheet 1 page 3 years ago

Images

Alternate Names

SAMTEC INC FFSD-05-D-06.00-01-N
SAMTECH FFSD-05-D-06.00-01-N
SAMT FFSD-05-D-06.00-01-N
SANTEC FFSD-05-D-06.00-01-N
SMT FFSD-05-D-06.00-01-N
SAMTEK FFSD-05-D-06.00-01-N
SAT FFSD-05-D-06.00-01-N
SMTC FFSD-05-D-06.00-01-N
SAMTE FFSD-05-D-06.00-01-N
SAC FFSD-05-D-06.00-01-N
SAMTEC USA FFSD-05-D-06.00-01-N
Samtec Incorporated FFSD-05-D-06.00-01-N
SAMZ FFSD-05-D-06.00-01-N
SAMTEC INC (VA) FFSD-05-D-06.00-01-N
SAMTEC/NO FFSD-05-D-06.00-01-N
SAMTEC (EUROPE)LTD FFSD-05-D-06.00-01-N
0797 SAMTEC FFSD-05-D-06.00-01-N
SAMTEC(RoHS) FFSD-05-D-06.00-01-N
SAMLEX AMERICA FFSD-05-D-06.00-01-N
SAMTEC/NONE FFSD-05-D-06.00-01-N
Samtec from Components Direct FFSD-05-D-06.00-01-N
Samtec Europa GmbH FFSD-05-D-06.00-01-N
ST$ FFSD-05-D-06.00-01-N
Samtec Inc. FFSD-05-D-06.00-01-N

Search for other parts like FFSD-05 »