Perancea FFL1T

ENCLOSURE, RFI/EMI, OPEN FRAME; Enclosure Type:Screening Can; Enclosure Material:Steel; External Height - Metric:17mm; E...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
24M1986 20 Buy Now »
USD
21.49 21.49 18.45 17.63 17.63
Farnell
1181380 113 Buy Now »
GBP
9.09 8.62 8.16 8.16 8.16
element14 APAC
1181380 20 Buy Now »
SGD
20.24 20.24 17.36 17.36 17.36
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
FFL1T Contact ··

Descriptions

ENCLOSURE, RFI/EMI, OPEN FRAME; Enclosure Type:Screening Can; Enclosure Material:Bright Steel; External Height - Metric:15mm; External Width - Metric:50mm; External Depth - Metric:50mm; Approval Bodies:BS1449; Coating:Bright Acid Tin; IP/NEMA Rating:; Material:Bright Steel; Series:
Farnell
ENCLOSURE, RFI/EMI, OPEN FRAME; Material, Enclosure:Bright Steel; Enclosure Type:Screening Can; External Height:15mm; Width, External:50mm; Depth, External:50mm; Enclosure Colour:Natural; Approval Bodies:BS1449; Coating:Bright Acid ;RoHS Compliant: Yes
Newark
ENCLOSURE, RFI/EMI, OPEN FRAME; Enclosure Type:Screening Can; Enclosure Material:Steel; External Height - Metric:17mm; External Width - Metric:55mm; External Depth - Metric:55mm; Approval Bodies:BS 1449; Coating:Bright Acid Tin
element14 APAC

Technical Specifications

RoHS Compliant

Documents

Farnell
Datasheet 1 page 9 years ago

Images

Alternate Names

PERANCEA ENGINEERING FFL1T

Search for other parts like FFL1 »