Frigidaire FFHS2622MS

Frigidaire Refrigerator 25.54 cu. ft. Side by Side Refrigerator in Stainless Steel FFHS2622MS

Submit Request for Quote

Unfortunately we do not know of any distributors for FFHS2622MS. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Engineering Resources

View Evaluation kits and Reference designs for Frigidaire FFHS2622MS.

Descriptions

Descriptions of Frigidaire FFHS2622MS provided by its distributors.

Frigidaire Refrigerator 25.54 cu. ft. Side by Side Refrigerator in Stainless Steel FFHS2622MS
FRIGIDAIRE FFHS2622MS Refrigerator, 26 cu ft, Stainless Steel. More details: Refrigerator, Side by Side, Color Stainless Steel, Refrigerator Capacity 16.5 cu. ft., Freezer Capacity 9.5 cu. ft., Total Capacity 26 cu. ft., R134a Refrigerant Type, 1 to 4 Refrigerator Temperature Range (C), Refrigerator Temperature Range (F) 34 to 39, Freezer Temperature Range (C) -17 to -15, Freezer Temperature Range (F) 0 to 4, Number of Doors 2, Number of Shelves (3) Fixed Refrigerator, (1) Flip Out/(2) Wire Freezer, No Defrost, Control Type Electric, 6 ft. Cord Length, Voltage 115V

Manufacturer Aliases

Frigidaire has several brands around the world that distributors may use as alternate names. Frigidaire may also be known as the following names:

  • FRIGIDA
  • FRIGIDAIRE COMPANY
  • Frigidaire Gallery