LEMO FFC.00.250.CTAD52Z

Conn Nimcama Plg Str 50 Ohm Soldr

Technical Specifications

Physical
Body MaterialBrass
Body PlatingChrome
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorSilver
MountFree Hanging
PlatingChrome
Shell MaterialMetal
Technical
Connector TypeMale Pin, Plug
Contact GenderMale
Current Rating4 A
Fastening TypePull, Push
Impedance50 Ω
Max Operating Temperature260 °C
Min Operating Temperature-55 °C
Number of Contacts1
PackagingBulk
TerminationSolder
Voltage Rating700 V

Documents

Download datasheets and manufacturer documentation for LEMO FFC.00.250.CTAD52Z.

LEMO
Datasheet64 pages15 years ago
Sager Electronics
Datasheet3 pages3 years ago
Datasheet186 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for LEMO FFC.00.250.CTAD52Z.

Related Parts

Descriptions

Descriptions of LEMO FFC.00.250.CTAD52Z provided by its distributors.

CONN NIMCAMA PLG STR 50OHM SOLDR
Circular Push Pull Connectors STRAIGHT PLUG
LBP KeyC COAX(50) CHR 5.2mm D

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO ELECTRONICS FCI
  • LEMO CONNECTORS
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU

Technical Specifications

Physical
Body MaterialBrass
Body PlatingChrome
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorSilver
MountFree Hanging
PlatingChrome
Shell MaterialMetal
Technical
Connector TypeMale Pin, Plug
Contact GenderMale
Current Rating4 A
Fastening TypePull, Push
Impedance50 Ω
Max Operating Temperature260 °C
Min Operating Temperature-55 °C
Number of Contacts1
PackagingBulk
TerminationSolder
Voltage Rating700 V

Documents

Download datasheets and manufacturer documentation for LEMO FFC.00.250.CTAD52Z.

LEMO
Datasheet64 pages15 years ago
Sager Electronics
Datasheet3 pages3 years ago
Datasheet186 pages18 years ago

Compliance

Environmental Classification
RatingsIP50
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement1 page10 years ago