onsemi FFB3904

Dual NPN 40 V, 200 mA General Purpose Bipolar Junction Transistor
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
MountSurface Mount
Number of Pins6
Weight28 mg
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)40 V
Current Rating200 mA
Element ConfigurationDual
Emitter Base Voltage (VEBO)6 V
Frequency250 MHz
Gain Bandwidth Product250 MHz
hFE Min70
Max Breakdown Voltage40 V
Max Collector Current200 mA
Max Frequency100 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Number of Elements2
PackagingTape & Reel
PolarityNPN
Power Dissipation300 mW
Schedule B8541290080
Transition Frequency250 MHz
Voltage Rating (DC)40 V
Dimensions
Height1 mm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for onsemi FFB3904.

Fairchild Semiconductor
Datasheet7 pages23 years ago
Technical Drawing1 page14 years ago
onsemi
Datasheet10 pages10 years ago
Datasheet10 pages10 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet11 pages2 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet10 pages10 years ago
Datasheet0 pages0 years ago
Jameco
Datasheet8 pages16 years ago
iiiC
Datasheet7 pages23 years ago

Inventory History

3 month trend:
+29.08%

Alternate Parts

Price @ 1000
$ 0.068
$ 0.033
$ 0.033
Stock
1,698,501
18,604,229
18,604,229
Authorized Distributors
2
9
9
Mount
Surface Mount
-
-
Case/Package
SC
SOT-363-6
SOT-363-6
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
250 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
300 mV
300 mV
300 mV
hFE Min
70
40
40
Power Dissipation
300 mW
150 mW
150 mW

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FFB3904.

Related Parts

Descriptions

Descriptions of onsemi FFB3904 provided by its distributors.

Dual NPN 40 V, 200 mA General Purpose Bipolar Junction Transistor
TRANS 2NPN 40V 0.2A SC70-6 / Trans GP BJT NPN 40V 0.2A 300mW 6-Pin SC-70 T/R
FEB3904 Series 40 V 0.2 A 300 mW NPN General Purpose Amplifier - SC-70-6
This device is designed as a general purpose amplifier and switch. The useful dynamic range extends to 100 mA as a switch and to 100 MHz as an amplifier. Sourced from Process 23.
Bipolar Transistor; Transistor Polarity:Dual NPN; Power Dissipation, Pd:0.3W; DC Current Gain Min (hfe):100; Package/Case:SuperSOT-6; C-E Breakdown Voltage:40V; DC Collector Current:200A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FFB3904.
  • FFB3904...

Technical Specifications

Physical
Case/PackageSC
MountSurface Mount
Number of Pins6
Weight28 mg
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)40 V
Current Rating200 mA
Element ConfigurationDual
Emitter Base Voltage (VEBO)6 V
Frequency250 MHz
Gain Bandwidth Product250 MHz
hFE Min70
Max Breakdown Voltage40 V
Max Collector Current200 mA
Max Frequency100 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Number of Elements2
PackagingTape & Reel
PolarityNPN
Power Dissipation300 mW
Schedule B8541290080
Transition Frequency250 MHz
Voltage Rating (DC)40 V
Dimensions
Height1 mm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for onsemi FFB3904.

Fairchild Semiconductor
Datasheet7 pages23 years ago
Technical Drawing1 page14 years ago
onsemi
Datasheet10 pages10 years ago
Datasheet10 pages10 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet11 pages2 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet10 pages10 years ago
Datasheet0 pages0 years ago
Jameco
Datasheet8 pages16 years ago
iiiC
Datasheet7 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago