LEMO FFA.1S.130.CTAC62

Circular Push Pull Connectors STRAIGHT PLUG CABLE COLLET

Technical Specifications

Physical
Contact PlatingGold
MountFree Hanging
Number of Pins1
Technical
Connector TypePlug
Current Rating25 A
Fastening TypeDetent, Pull, Push
FeaturesShielded
Max Operating Temperature250 °C
Min Operating Temperature-55 °C
Number of Positions1
TerminationSolder

Documents

Download datasheets and manufacturer documentation for LEMO FFA.1S.130.CTAC62.

LEMO
Datasheet186 pages18 years ago
Datasheet186 pages18 years ago
Datasheet186 pages18 years ago
Datasheet186 pages18 years ago
Datasheet186 pages18 years ago
Datasheet186 pages18 years ago
Sager Electronics
Datasheet2 pages3 years ago
Datasheet186 pages18 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for LEMO FFA.1S.130.CTAC62.

Related Parts

Descriptions

Descriptions of LEMO FFA.1S.130.CTAC62 provided by its distributors.

Circular Push Pull Connectors STRAIGHT PLUG CABLE COLLET
CONN PLUG MALE 1P GOLD SLDR CUP

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO ELECTRONICS FCI
  • LEMO CONNECTORS
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU

Technical Specifications

Physical
Contact PlatingGold
MountFree Hanging
Number of Pins1
Technical
Connector TypePlug
Current Rating25 A
Fastening TypeDetent, Pull, Push
FeaturesShielded
Max Operating Temperature250 °C
Min Operating Temperature-55 °C
Number of Positions1
TerminationSolder

Documents

Download datasheets and manufacturer documentation for LEMO FFA.1S.130.CTAC62.

LEMO
Datasheet186 pages18 years ago
Datasheet186 pages18 years ago
Datasheet186 pages18 years ago
Datasheet186 pages18 years ago
Datasheet186 pages18 years ago
Datasheet186 pages18 years ago
Sager Electronics
Datasheet2 pages3 years ago
Datasheet186 pages18 years ago

Compliance

Environmental Classification
RatingsIP50
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement1 page10 years ago