LEMO FFA.0S.302.CLAC22Z

Conn Circular 2 POS Solder ST Cable Mount 2Terminal 1Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountFree Hanging
Technical
Connector TypePlug
Current Rating10 A
Fastening TypePull, Push
FeaturesShielded
Max Operating Temperature250 °C
Min Operating Temperature-55 °C
Number of Positions2
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for LEMO FFA.0S.302.CLAC22Z.

Sager Electronics
Datasheet3 pages3 years ago

Engineering Resources

View Evaluation kits and Reference designs for LEMO FFA.0S.302.CLAC22Z.

Related Parts

Descriptions

Descriptions of LEMO FFA.0S.302.CLAC22Z provided by its distributors.

Conn Circular 2 POS Solder ST Cable Mount 2Terminal 1Port
Circular Push Pull Connectors PLUG 2CTS
Lsp Keya 2C Chr 2.2Mm C Br |Lemo FFA.0S.302.CLAC22Z
CONN CIRC PLUG 2P GOLD SLDR CUP
CONN CIRC PLUG 2POS SOLDER CUP

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO ELECTRONICS FCI
  • LEMO CONNECTORS
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU

Technical Specifications

Physical
Contact PlatingGold
MountFree Hanging
Technical
Connector TypePlug
Current Rating10 A
Fastening TypePull, Push
FeaturesShielded
Max Operating Temperature250 °C
Min Operating Temperature-55 °C
Number of Positions2
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for LEMO FFA.0S.302.CLAC22Z.

Sager Electronics
Datasheet3 pages3 years ago

Compliance

Environmental Classification
RatingsIP50
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement1 page10 years ago