Infineon FF400R07A01E3S6XKSA2

Infineon FF400R07A01E3S6XKSA2 Dual IGBT Module, 400 A 700 V, 14-Pin PG-MDIP-14
Production

Technical Specifications

Technical
Collector Emitter Breakdown Voltage700 V
Collector Emitter Saturation Voltage1.65 V
Continuous Collector Current400 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-40 °C
Package Quantity1
Power Dissipation1.5 kW
Turn-Off Delay Time430 ns
Turn-On Delay Time60 ns
Dimensions
Height71.8 mm

Documents

Download datasheets and manufacturer documentation for Infineon FF400R07A01E3S6XKSA2.

Inventory History

3 month trend:
-3.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon FF400R07A01E3S6XKSA2.

Descriptions

Descriptions of Infineon FF400R07A01E3S6XKSA2 provided by its distributors.

Infineon FF400R07A01E3S6XKSA2 Dual IGBT Module, 400 A 700 V, 14-Pin PG-MDIP-14
Transistor IGBT Module N-CH 700V 400A 20V Through Hole Tube
HybridPACKTM DSC S1 700 V, 400 A half-bridge TRENCHSTOPTM IGBT3 including matching diodes with enhanced softness is a very compact IGBT molded module targeting hybrid and electric vehicles, PG-MDIP-14, RoHS
Infineon SCT
Igbt Mod, 700V, 400A, 1.5Kw; Continuous Collector Current:400A; Collector Emitter Saturation Voltage:1.65V; Power Dissipation:1.5Kw; Operating Temperature Max:175°C; Igbt Termination:Solder; Collector Emitter Voltage Max:700V Rohs Compliant: Yes |Infineon FF400R07A01E3S6XKSA2

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • FF400R07A01E3_S6
  • SP001661226

Technical Specifications

Technical
Collector Emitter Breakdown Voltage700 V
Collector Emitter Saturation Voltage1.65 V
Continuous Collector Current400 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-40 °C
Package Quantity1
Power Dissipation1.5 kW
Turn-Off Delay Time430 ns
Turn-On Delay Time60 ns
Dimensions
Height71.8 mm

Documents

Download datasheets and manufacturer documentation for Infineon FF400R07A01E3S6XKSA2.

Compliance

Environmental Classification
Compliance Statements