TE Connectivity FEMTOSMDC005F02

Polyswitch Reset Fuse 0.05A SMD

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
Hold Current50 mA
Max Current Rating40 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)15 V
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Power Dissipation500 mW
Resistance30 Ω
TerminationSMD/SMT
Time to Trip100 ms
Trip Current150 mA

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity FEMTOSMDC005F02.

Descriptions

Descriptions of TE Connectivity FEMTOSMDC005F02 provided by its distributors.

POLYSWITCH RESET FUSE 0.05A SMD
MINI-SMD / FEMTOSMDC005F-02
FEMTOSMDC005F-02 RF2057-000
15V .05A-HD 40A MAX
Tpe / Mini-Smd

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FEMTOSMDC005F-02

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
Hold Current50 mA
Max Current Rating40 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)15 V
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Power Dissipation500 mW
Resistance30 Ω
TerminationSMD/SMT
Time to Trip100 ms
Trip Current150 mA

Compliance

Environmental Classification
ApprovalsCSA, UL
Radiation HardeningNo
RoHSCompliant