onsemi FDV301N

Transistor MOSFET N-Ch. 25V 220mA 0, 35W 4Ohm SOT23 FDV301N
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)220 mA
Current2 A
Current Rating220 mA
Drain to Source Breakdown Voltage25 V
Drain to Source Resistance5 Ω
Drain to Source Voltage (Vdss)25 V
Dual Supply Voltage25 V
Element ConfigurationSingle
Fall Time6 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance9.5 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Manufacturer Package IdentifierSOT−23 (TO−236) CASE 318−08 ISSUE AR
Min Operating Temperature-55 °C
Nominal Vgs850 mV
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation350 mW
Rds On Max4 Ω
Resistance4 Ω
Rise Time6 ns
Schedule B8541210080
TerminationSMD/SMT
Turn-Off Delay Time3.5 ns
Turn-On Delay Time3.2 ns
Voltage50 V
Voltage Rating (DC)25 V
Dimensions
Height930 µm
Length2.92 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDV301N.

Upverter
Datasheet5 pages0 years ago
Datasheet5 pages0 years ago
Technical Drawing1 page4 years ago
Newark
Datasheet5 pages0 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet5 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
SOS electronic
Datasheet7 pages2 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
iiiC
Datasheet5 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+42.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FDV301N.

Related Parts

Descriptions

Descriptions of onsemi FDV301N provided by its distributors.

Transistor MOSFET N-Ch. 25V 220mA 0,35W 4Ohm SOT23 FDV301N
MOSFET Operating temperature: -55...150 °C Housing type: SOT-23 Polarity: N Variants: Enhancement mode Power dissipation: 350 mW
This N-Channel logic level enhancement mode field effect transistor is produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance. This device has been designed especially for low voltage applications as a replacement for digital transistors. Since bias resistors are not required, this one N-channel FET can replace several different digital transistors, with different bias resistor values.
N CHANNEL MOSFET, 220MA, 25V, SOT23; Transistor Polarity:N Channel; Continuous Drain Current Id:220mA; Drain Source Voltage Vds:25V; On Resistance Rds(on):5ohm; Rds(on) Test Voltage Vgs:2.7V; Threshold Voltage Vgs Typ:850mV; Power Dissipation Pd:350mW; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:220mA; Current Temperature:25°C; ESD HBM:6kV; External Depth:2.5mm; External Length / Height:1.12mm; External Width:3.05mm; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:SOT-23; Power Dissipation Pd:350mW; Power Dissipation Pd:350mW; Pulse Current Idm:500mA; SMD Marking:301; Tape Width:8mm; Termination Type:SMD; Voltage Vds Typ:25V; Voltage Vgs Max:850mV; Voltage Vgs Rds on Measurement:4.5V; Voltage Vgs th Max:1.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDV 301 N
  • FDV 301N
  • FDV-301N
  • FDV301N.
  • FDV301N..

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)220 mA
Current2 A
Current Rating220 mA
Drain to Source Breakdown Voltage25 V
Drain to Source Resistance5 Ω
Drain to Source Voltage (Vdss)25 V
Dual Supply Voltage25 V
Element ConfigurationSingle
Fall Time6 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance9.5 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation350 mW
Manufacturer Package IdentifierSOT−23 (TO−236) CASE 318−08 ISSUE AR
Min Operating Temperature-55 °C
Nominal Vgs850 mV
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation350 mW
Rds On Max4 Ω
Resistance4 Ω
Rise Time6 ns
Schedule B8541210080
TerminationSMD/SMT
Turn-Off Delay Time3.5 ns
Turn-On Delay Time3.2 ns
Voltage50 V
Voltage Rating (DC)25 V
Dimensions
Height930 µm
Length2.92 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDV301N.

Upverter
Datasheet5 pages0 years ago
Datasheet5 pages0 years ago
Technical Drawing1 page4 years ago
Newark
Datasheet5 pages0 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet5 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
SOS electronic
Datasheet7 pages2 years ago
Fairchild Semiconductor
Technical Drawing1 page12 years ago
iiiC
Datasheet5 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago