Fairchild Semiconductor FDV301N

Transistor: N-MOSFET; unipolar; logic level; 25V; 220mA; 350mW

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
FDV301N 1,377,000 Buy Now »
USD
0.022
FDV301N 4,844 Buy Now »
USD
0.041 0.040
Arrow
FDV301N**MULT1 4,844 Buy Now »
USD
0.078 0.070 0.048 0.041 0.039
Avnet
FDV301N 3,475 Buy Now »
USD
0.038 0.038 0.038 0.038 0.038
Digi-Key 3
FDV301NCT-ND 88,602 Buy Now »
USD
0.230 0.188 0.100 0.045 0.045
FDV301NDKR-ND 88,602 Buy Now »
USD
0.230 0.188 0.100 0.045 0.045
FDV301NTR-ND 87,000 Buy Now »
USD
0.034
Newark 3
58K8856 2,387 Buy Now »
USD
0.223 0.153 0.064 0.044 0.044
25M9470 940 Buy Now »
USD
0.070 0.070 0.070 0.042 0.039
67R2086 3,000 Buy Now »
USD
0.028
Mouser
512-FDV301N 0 ··
USD
0.220 0.153 0.064 0.043 0.029
Rochester Electronics
FDV301N 921,518 Buy Now »
USD
0.040 0.040 0.030 0.030 0.030
Future Electronics
FDV301N 1,170,000 Buy Now »
USD
0.036
Farnell 2
9845011 7,522 Buy Now »
GBP
0.110 0.047 0.029 0.026
2336830 60,000 Buy Now »
GBP
0.022
element14 APAC 3
9845011 17,609 Buy Now »
SGD
0.345 0.240 0.101 0.068 0.046
9845011RL 17,609 Buy Now »
SGD
0.345 0.240 0.101 0.068 0.046
2336830 78,000 Buy Now »
SGD
0.047
RS Components
1212748 750 Buy Now »
GBP
0.030 0.017
Avnet Europe
FDV301N 0 ··
EUR
0.018
Avnet Asia
FDV301N 0 ··
USD
0.022
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S226600460413 2,247,000 Buy Now »
JPY
Bristol Electronics
FDV301N 2,870 Buy Now »
USD
0.037 0.037 0.037 0.037 0.037
Component Sense
FDV301N 2,329 Buy Now »
USD
0.120 0.120
Freelance Electronics
FDV301N 17,546 Buy Now »
USD
0.070 0.070 0.070 0.070 0.070
Chip One Stop Global
C1S226600160072 9,181 Buy Now »
JPY
7.43 5.75 5.10
Quest
FDV301N 7,279 Buy Now »
USD
0.150 0.150 0.075 0.045 0.030
Area51
FDV301N 3,624 ··
USD
0.040 0.040 0.040 0.040 0.040
Direct Components
FDV301N 0 Send RFQ »
EarthTron
FDV301N 11,466 ··
STLAA.com
FDV301N 8,286 ··
JieJie Electronics
FDV301N 1,702 ··
Abacus Technologies
FDV301N 8,287 ··
4 Star Electronics
FDV301N 2,875 Send RFQ »
Rotakorn
FDV301N 8,070 ··
Ewing Components
FDV301N 7,320 Send RFQ »
Accelarata
18C-FDV301N 30 ··
TME
FDV301N 15,307 Buy Now »
USD
0.027 0.025 0.022
Distrelec
FDV301N 10,453 Buy Now »
EUR
0.080 0.070 0.060 0.060 0.060
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
FDV301N Contact ··
Touchstone Systems
FDV301N Contact Send RFQ »
XS Micro
FDV301N Contact ··
SemiconductorPLUS
FDV301N Contact ··

Descriptions

MOSFET N-CH 25V 220MA SOT-23
Digi-Key
Trans MOSFET N-CH 25V 0.5A 3-Pin SOT-23
Chip One Stop Japan
25V N-CH. FET, 4 O, SOT23
Avnet
Trans MOSFET N-CH 25V 0.5A 3-Pin SOT-23
Chip One Stop Global
Digital Fet, N-Channel
Accelarata
This N-Channel logic level enhancement mode field effect transistor is produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance. This device has been designed especially for low voltage applications as a replacement for digital transistors. Since bias resistors are not required, this one N-channel FET can replace several different digital transistors, with different bias resistor values.
Fairchild Semiconductor
N CHANNEL MOSFET, 220MA, 25V, SOT23; Transistor Polarity:N Channel; Continuous Drain Current Id:220mA; Drain Source Voltage Vds:25V; On Resistance Rds(on):5ohm; Rds(on) Test Voltage Vgs:2.7V; Threshold Voltage Vgs Typ:850mV; Power Dissipation Pd:350mW; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:220mA; Current Temperature:25°C; ESD HBM:6kV; External Depth:2.5mm; External Length / Height:1.12mm; External Width:3.05mm; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:SOT-23; Power Dissipation Pd:350mW; Power Dissipation Pd:350mW; Pulse Current Idm:500mA; SMD Marking:301; Tape Width:8mm; Termination Type:SMD; Voltage Vds Typ:25V; Voltage Vgs Max:850mV; Voltage Vgs Rds on Measurement:4.5V; Voltage Vgs th Max:1.5V
element14 APAC
Transistor: N-MOSFET; unipolar; logic level; 25V; 220mA; 350mW
TME
N CHANNEL MOSFET, 25V, 220mA SOT-23
Component Sense
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:25V; Continuous Drain Current, Id:0.22A; On Resistance, Rds(on):5ohm; Rds(on) Test Voltage, Vgs:4.5V; Package/Case:SOT-23 ;RoHS Compliant: Yes
Newark
MOSFET, N, DIGITAL, SOT-23; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:25V; Current, Id Cont:0.22A; Resistance, Rds On:5ohm; Voltage, Vgs Rds on Measurement:4.5V; Voltage, Vgs th Typ:0.85V; Case Style:SOT-23; Termination Type:SMD; Current, Idm Pulse:0.5A; External Depth:2.5mm; External Length / Height:1.12mm; No. of Pins:3; Power Dissipation:0.35W; Power, Pd:0.35W; SMD Marking:301; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, ESD Breakdown:6kV; Voltage, Rds Measurement:2.7V; Voltage, Vds Max:25V; Voltage, Vgs th Max:1.5V; Width, External:3.05mm; Width, Tape:8mm
Farnell
MOSFETs N-Ch Digital
Mouser
Trans MOSFET N-CH 25V 0.5A 3-Pin SOT-23 T/R
Avnet Asia
MOSFET N-Channel 25V 0.5A SOT23
RS Components
Trans MOSFET N-CH 25V 0.5A 3-Pin SOT-23
Verical
N-Channel 25 V 4 Ohm Surface Mount Digital FET - SOT-23-3
Future Electronics
MOSFET [Fairchild] FDV301N MOSFET
Distrelec

Technical Specifications

Input Capacitance 9.5 pF
Drain to Source Voltage (Vds) 25 V
Breakdown Voltage (Drain to Source) 25 V
Case / Package / Footprint SOT-23
Mounting Type Surface Mount
Power Dissipation 350 mW
Current Rating 220 mA
Continuous Drain Current (Ids) 220 mA
Number of Pins 3
Voltage Rating (DC) 25 V
Lifecycle Status Active
Breakdown Voltage [Gate to Source] 8 V
Lead-Free Status Lead Free
REACH SVHC Compliance No SVHC
Packaging Cut Tape (CT) Tape & Reel (TR)
Drain to Source Resistance (on) (Rds) 5 Ω
Polarity N-Channel
Gate Charge 700 pC
RoHS Compliant

Documents

Future Electronics
Datasheet 5 pages
Datasheet 5 pages
Fairchild Semiconductor
Technical Drawing 1 page 4 years ago
Newark
Datasheet 5 pages
iiiC
Datasheet 5 pages
Farnell
Datasheet 8 pages 7 years ago
Onlinecomponents.com
Datasheet 5 pages 4 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 3 pages 3 years ago
Materials Sheet 3 pages 3 years ago
Reach Statement 2 pages 3 years ago
Reach Statement 3 pages 2 years ago
Materials Sheet 3 pages 2 years ago

Images

Alternate Names

FAIRCHILD FDV301N
FSC FDV301N
FAIR FDV301N
QTC FDV301N
FAI FDV301N
FAIRCHIL FDV301N
FAIRCHILD SEMI FDV301N
FCS FDV301N
QT OPTO FDV301N
FAIRCH FDV301N
SPT FDV301N
FAIRCHILD SEMICONDUCTOR CORP FDV301N
FAIRCHI FDV301N
FAIRC FDV301N
FARICHILD FDV301N
FAIRCHLD FDV301N
FCH FDV301N
FARA FDV301N
FDS FDV301N
FAIRCHILD SEMICONDUC FDV301N
NSC/FSC FDV301N
SIGNAL PROCESSING TECHNOLOGIES FDV301N
FAIRCHILD SEMIC FDV301N
OTHER FDV301N
FAIRCHICD FDV301N

Search for other parts like FDV301 »