onsemi FDT434P

P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -5.5A, 50mΩ
Obsolete

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins4
Weight250.2 mg
Technical
Continuous Drain Current (ID)6 A
Current Rating-5.5 A
Drain to Source Breakdown Voltage-20 V
Drain to Source Resistance50 mΩ
Drain to Source Voltage (Vdss)-20 V
Dual Supply Voltage20 V
Element ConfigurationSingle
Fall Time30 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance1.187 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation3 W
Min Operating Temperature-55 °C
Nominal Vgs-600 mV
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation3 W
Rds On Max50 mΩ
Resistance50 mΩ
Rise Time15 ns
TerminationSMD/SMT
Threshold Voltage-600 mV
Turn-Off Delay Time45 ns
Turn-On Delay Time8 ns
Voltage Rating (DC)-20 V
Dimensions
Height1.6 mm
Length6.5 mm
Width3.56 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDT434P.

Farnell
Datasheet5 pages22 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet5 pages22 years ago
Technical Drawing1 page15 years ago
Upverter
Datasheet5 pages22 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Jameco
Datasheet6 pages16 years ago
iiiC
Datasheet5 pages22 years ago
Newark
Datasheet0 pages0 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FDT434P.

Related Parts

Descriptions

Descriptions of onsemi FDT434P provided by its distributors.

P-Channel PowerTrench® MOSFET, 2.5V Specified, -20V, -5.5A, 50mΩ
P-Channel 20 V 0.05 Ohm PowerTrench Mosfet - SOT-223
Trans MOSFET P-CH 20V 6A 4-Pin (3+Tab) SOT-223 T/R
ON SEMICONDUCTOR - FDT434P - P CHANNEL MOSFET, -20V, 6A, SOT-223
MOSFET; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:-20V; Continuous Drain Current, Id:6A; On Resistance, Rds(on):0.05ohm; Rds(on) Test Voltage, Vgs:-4.5V; Package/Case:SOT-223 ;RoHS Compliant: Yes
This P-Channel 2.5V specified MOSFET is produced using Fairchild Semiconductor's advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain low gate charge for superior switching performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDT434P.
  • FDT434P..

Technical Specifications

Physical
Case/PackageSOT-223
MountSurface Mount
Number of Pins4
Weight250.2 mg
Technical
Continuous Drain Current (ID)6 A
Current Rating-5.5 A
Drain to Source Breakdown Voltage-20 V
Drain to Source Resistance50 mΩ
Drain to Source Voltage (Vdss)-20 V
Dual Supply Voltage20 V
Element ConfigurationSingle
Fall Time30 ns
Gate to Source Voltage (Vgs)8 V
Input Capacitance1.187 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation3 W
Min Operating Temperature-55 °C
Nominal Vgs-600 mV
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation3 W
Rds On Max50 mΩ
Resistance50 mΩ
Rise Time15 ns
TerminationSMD/SMT
Threshold Voltage-600 mV
Turn-Off Delay Time45 ns
Turn-On Delay Time8 ns
Voltage Rating (DC)-20 V
Dimensions
Height1.6 mm
Length6.5 mm
Width3.56 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDT434P.

Farnell
Datasheet5 pages22 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet5 pages22 years ago
Technical Drawing1 page15 years ago
Upverter
Datasheet5 pages22 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Jameco
Datasheet6 pages16 years ago
iiiC
Datasheet5 pages22 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago