onsemi FDS9958

Transistor MOSFET Array Dual P-CH 60V 2.9A 8-Pin SOIC T/R - Tape and Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight187 mg
Technical
Continuous Drain Current (ID)-2.9 A
Drain to Source Breakdown Voltage-60 V
Drain to Source Resistance82 mΩ
Drain to Source Voltage (Vdss)-60 V
Element ConfigurationDual
Fall Time6 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.02 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation900 mW
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
Power Dissipation2 W
Rds On Max105 mΩ
Resistance105 MΩ
Rise Time3 ns
Schedule B8541290080
Threshold Voltage-1.6 V
Turn-Off Delay Time27 ns
Turn-On Delay Time6 ns
Dimensions
Height1.575 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDS9958.

Newark
Datasheet6 pages17 years ago
Future Electronics
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago
Fairchild Semiconductor
Technical Drawing1 page9 years ago
Technical Drawing1 page10 years ago
iiiC
Datasheet6 pages17 years ago
TME
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FDS9958.

Related Parts

Descriptions

Descriptions of onsemi FDS9958 provided by its distributors.

Transistor MOSFET Array Dual P-CH 60V 2.9A 8-Pin SOIC T/R - Tape and Reel
Dual P-Channel PowerTrench® MOSFET -60V, -2.9A, 105mΩ
MOSFET, DUAL P-CH, -60V, -2.9A, SOIC-8; Transistor Polarity: Dual P Channel; Continuous Drain Current Id: -2.9A; Drain Source Voltage Vds: -60V; On Resistance Rds(on): 0.082ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Volta
These P-channel logic level specified MOSFETs are produced using Fairchild Semiconductor's advanced PowerTrench®process that has been especially tailored to minimize the on-state resistance and yet maintain low gate charge for superior switching performance.These devices are well suited for portable electronics applications: load switching and power management, battery charging and protection circuits.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight187 mg
Technical
Continuous Drain Current (ID)-2.9 A
Drain to Source Breakdown Voltage-60 V
Drain to Source Resistance82 mΩ
Drain to Source Voltage (Vdss)-60 V
Element ConfigurationDual
Fall Time6 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.02 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation900 mW
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
Power Dissipation2 W
Rds On Max105 mΩ
Resistance105 MΩ
Rise Time3 ns
Schedule B8541290080
Threshold Voltage-1.6 V
Turn-Off Delay Time27 ns
Turn-On Delay Time6 ns
Dimensions
Height1.575 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDS9958.

Newark
Datasheet6 pages17 years ago
Future Electronics
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page4 years ago
Fairchild Semiconductor
Technical Drawing1 page9 years ago
Technical Drawing1 page10 years ago
iiiC
Datasheet6 pages17 years ago
TME
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago