Fairchild Semiconductor FDS9926A

FDS9926A Series 20 V 30 mOhm Dual N-Channel PowerTrench Mosfet - SOIC-8

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
FDS9926A**MULT1 3,428 Buy Now »
USD
0.379 0.343 0.279 0.221 0.221
FDS9926A 5,000 Buy Now »
USD
0.192
Verical 3
FDS9926A 12,500 Buy Now »
USD
0.148
FDS9926A 5,000 Buy Now »
USD
0.206
FDS9926A 3,428 Buy Now »
USD
0.279 0.223 0.223
Avnet
FDS9926A 0 ··
USD
0.215
Digi-Key 3
FDS9926ACT-ND 18,135 Buy Now »
USD
0.610 0.538 0.411 0.261 0.261
FDS9926ADKR-ND 18,135 Buy Now »
USD
0.610 0.538 0.411 0.261 0.261
FDS9926ATR-ND 17,500 Buy Now »
USD
0.214
Newark 2
78K5951 835 Buy Now »
USD
0.627 0.491 0.317 0.254 0.254
67R2082 5,000 Buy Now »
USD
0.201
Rochester Electronics
FDS9926A 63,350 Buy Now »
USD
0.340 0.340 0.310 0.280 0.280
Mouser
512-FDS9926A 5,047 Buy Now »
USD
0.590 0.490 0.316 0.253 0.205
Future Electronics
FDS9926A 0 ··
USD
0.315 0.315 0.315 0.260 0.260
Farnell 3
1467990RL 3,011 Buy Now »
GBP
0.320 0.320 0.216 0.174 0.159
1467990 3,011 Buy Now »
GBP
0.320 0.320 0.216 0.174 0.159
2323203 7,500 Buy Now »
GBP
0.143
element14 APAC 2
1467990 2,594 Buy Now »
SGD
0.924 0.767 0.495 0.396 0.321
2323203 7,500 Buy Now »
SGD
0.321
Avnet Europe
FDS9926A 15,000 Buy Now »
EUR
0.118
RS Components
6710769 2,975 Buy Now »
GBP
0.392 0.210 0.206 0.206
Avnet Asia
FDS9926A 0 ··
USD
0.199
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S226600569954 5,000 Buy Now »
JPY
24.00
Quest
FDS9926A 822 Buy Now »
USD
0.750 0.600 0.375 0.225 0.225
Direct Components
FDS9926A 0 Send RFQ »
EarthTron
FDS9926A 3,349 ··
STLAA.com
FDS9926A 3,000 ··
4 Star Electronics
FDS9926A 399 Send RFQ »
Abacus Technologies
FDS9926A 4,000 ··
Ewing Components
FDS9926A 7,111 Send RFQ »
Wuhan P&S
FDS9926A 500 Buy Now »
USD
0.240 0.240 0.240 0.240 0.240
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
FDS9926A Contact ··
Touchstone Systems
FDS9926A Contact Send RFQ »
SemiconductorPLUS
FDS9926A Contact ··
XS Micro
FDS9926A Contact ··

Descriptions

These N-Channel 2.5V specified MOSFETs use Fairchild Semiconductor’s advanced PowerTrench process. It has been optimized for power management applications with a wide range of gate drive voltage (2.5V – 10V).
Fairchild Semiconductor
MOSFET N-CH DUAL 20V 6.5A 8SOIC
North Star Micro
MOSFET 2N-CH 20V 6.5A 8SOIC
Digi-Key
MOSFETs SO-8 SGL N-CH 2.5V
Mouser
FDS9926A Series 20 V 30 mOhm Dual N-Channel PowerTrench Mosfet - SOIC-8
Future Electronics
MOSFET, DUAL, N, SMD, SO-8; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:20V; Current, Id Cont:6.5A; Resistance, Rds On:30mohm; Voltage, Vgs Rds on Measurement:4.5V; Voltage, Vgs th Typ:1V; Case Style:SOIC; Termination Type:SMD
Farnell
MOSFET; Transistor Type:MOSFET; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Marking, SMD:FDS9926A; No. of Pins:8; No. of Transistors:2 ;RoHS Compliant: Yes
Newark
MOSFET N-Channel 20V 6.5A SOIC8
RS Components
MOSFET, DUAL, N, SMD, SO-8; Transistor Polarity:N Channel; Continuous Drain Current Id:6.5A; Drain Source Voltage Vds:20V; On Resistance Rds(on):30mohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:1V; Power Dissipation Pd:2W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:6.5A; Package / Case:SOIC; Power Dissipation Pd:2W; Termination Type:SMD; Voltage Vds Typ:20V; Voltage Vgs Max:1V; Voltage Vgs Rds on Measurement:4.5V
element14 APAC
SO8, DUAL, NCH, 20V
Avnet
Trans MOSFET N-CH 20V 6.5A 8-Pin SOIC N T/R
Chip One Stop Japan
20V,6.5A,Dual N-Channel MOSFET
Wuhan P&S
Trans MOSFET N-CH 20V 6.5A 8-Pin SOIC N T/R
Avnet Asia
Trans MOSFET N-CH 20V 6.5A 8-Pin SOIC N T/R
Verical

Technical Specifications

Gate Charge 6.2 nC
Voltage Rating (DC) 20 V
REACH SVHC Compliance No SVHC
Case / Package / Footprint SOIC
Lifecycle Status Active
Power Dissipation 2 W
Lead-Free Status Lead Free
Packaging Tape & Reel (TR) Cut Tape (CT)
Mounting Type Surface Mount
Polarity Dual N-Channel
Input Capacitance 650 pF
Current Rating 6.5 A
Number of Pins 8
Drain to Source Resistance (on) (Rds) 30 mΩ
Rise Time 9 ns
RoHS Compliant
Breakdown Voltage [Gate to Source] -10 V (min) - 10 V (max)
Continuous Drain Current (Ids) 6.5 A
Drain to Source Voltage (Vds) 20 V
Breakdown Voltage (Drain to Source) 20 V

Documents

Mouser
Datasheet 5 pages 13 years ago
Fairchild Semiconductor
Technical Drawing 1 page 2 years ago
Technical Drawing 1 page 3 years ago
iiiC
Datasheet 5 pages 13 years ago
Jameco
Datasheet 6 pages 9 years ago
Onlinecomponents.com
Datasheet 5 pages 4 years ago
Compliance Statements
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 3 pages 3 years ago
Materials Sheet 3 pages 3 years ago
Reach Statement 3 pages 2 years ago
Materials Sheet 3 pages 2 years ago
Rohs Statement 1 page 4 years ago

Images

Alternate Names

FAIRCHILD FDS9926A
FSC FDS9926A
FAIR FDS9926A
QTC FDS9926A
FAI FDS9926A
FAIRCHIL FDS9926A
FAIRCHILD SEMI FDS9926A
FCS FDS9926A
QT OPTO FDS9926A
FAIRCH FDS9926A
SPT FDS9926A
FAIRCHILD SEMICONDUCTOR CORP FDS9926A
FAIRCHI FDS9926A
FAIRC FDS9926A
FARICHILD FDS9926A
FAIRCHLD FDS9926A
FCH FDS9926A
FARA FDS9926A
FDS FDS9926A
FAIRCHILD SEMICONDUC FDS9926A
NSC/FSC FDS9926A
SIGNAL PROCESSING TECHNOLOGIES FDS9926A
FAIRCHILD SEMIC FDS9926A
OTHER FDS9926A
FAIRCHICD FDS9926A

Search for other parts like FDS9926 »