Fairchild Semiconductor FDS8449

N-Channel 40 V 29 mOhm Surface Mount PowerTrench Mosfet - SOIC-8

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
FDS8449**MULT1 3,225 Buy Now »
USD
0.672 0.587 0.451 0.347 0.347
FDS8449 7,500 Buy Now »
USD
0.290
Verical 3
FDS8449 7,500 Buy Now »
USD
0.300
FDS8449 10,000 Buy Now »
USD
0.317
FDS8449 3,225 Buy Now »
USD
0.451 0.347 0.347
Avnet
FDS8449 1,479 Buy Now »
USD
0.706 0.686 0.457 0.457 0.457
Digi-Key 3
FDS8449CT-ND 2,556 Buy Now »
USD
0.930 0.816 0.624 0.396 0.396
FDS8449DKR-ND 2,556 Buy Now »
USD
0.930 0.816 0.624 0.396 0.396
FDS8449TR-ND 2,500 Buy Now »
USD
0.324
Newark 2
67P3491 852 Buy Now »
USD
0.437 0.437 0.370 0.370 0.370
86K1392 0 ··
USD
0.300
Mouser
512-FDS8449 21,984 Buy Now »
USD
0.890 0.744 0.480 0.384 0.311
Rochester Electronics
FDS8449 35,882 Buy Now »
USD
0.450 0.450 0.400 0.370 0.370
Future Electronics
FDS8449 2,490 Buy Now »
USD
0.480 0.480 0.475 0.395 0.395
Farnell 3
2453424 894 Buy Now »
GBP
0.570 0.570 0.321 0.257 0.208
2453424RL 894 Buy Now »
GBP
0.570 0.570 0.321 0.257 0.208
1704835 852 Buy Now »
GBP
0.640 0.501 0.323 0.265 0.265
element14 APAC 3
2453424 822 Buy Now »
SGD
1.44 1.21 0.777 0.621 0.503
1704835 852 Buy Now »
SGD
1.44 1.21 0.777 0.621 0.503
2453424RL 822 Buy Now »
SGD
1.44 1.21 0.777 0.621 0.503
Avnet Europe
FDS8449 10,000 Buy Now »
EUR
0.286
RS Components
6710703 1,363 Buy Now »
GBP
0.240 0.224 0.206 0.206
Avnet Asia
FDS8449 0 ··
USD
0.192
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan 2
C1S226600624978 3,225 Buy Now »
JPY
100.00 54.80 39.20 39.20
C1S226600569741 7,500 Buy Now »
JPY
36.30
Quest
FDS8449 39 Buy Now »
USD
0.600 0.480 0.480 0.480 0.480
EarthTron
FDS8449 1,806 ··
Direct Components
FDS8449 0 Send RFQ »
NetSource Technology
FDS8449 2,660 ··
STLAA.com
FDS8449 8,559 ··
JieJie Electronics
FDS8449 252 ··
Abacus Technologies
FDS8449 1,339 ··
Ewing Components
FDS8449 7,161 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
FDS8449 Contact Send RFQ »
Summit Electronics
FDS8449 Contact Send RFQ »
North Star Micro
FDS8449 Contact ··
XS Micro
FDS8449 Contact ··
SemiconductorPLUS
FDS8449 Contact ··

Descriptions

MOSFET N-Channel 40V 7.6A SOIC8
RS Components
N CHANNEL MOSFET, 40V, 7.6A, SOIC, FULL REEL
Newark
N-Channel 40 V 29 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
Future Electronics
N CHANNEL MOSFET, 40V, 7.6A, SOIC
element14 APAC
MOSFET N-CH 40V 7.6A 8-SOIC
Digi-Key
Trans MOSFET N-CH 40V 7.6A 8-Pin SOIC N T/R
Avnet Asia
MOSFET N-CH 40V 7.6A 8-SOIC
North Star Micro
These N-Channel MOSFETs are produced using Fairchild Semiconductor's advanced PowerTrench process that has been especially tailored to minimize on-state resistance and yet maintain superior switching performance.
Fairchild Semiconductor
Trans MOSFET N-CH 40V 7.6A 8-Pin SOIC N T/R
Chip One Stop Japan
MOSFETs 50V N-Ch UltraFET PowerTrench MOSFET
Mouser
Trans MOSFET N-CH 40V 7.6A 8-Pin SOIC N T/R
Avnet
Trans MOSFET N-CH 40V 7.6A 8-Pin SOIC N T/R
Verical
N CHANNEL MOSFET, 40V, 7.6A, SOIC
Farnell

Technical Specifications

Breakdown Voltage (Drain to Source) 40 V
REACH SVHC Compliance No SVHC
Packaging Reel
Drain to Source Resistance (on) (Rds) 21 Ω
Continuous Drain Current (Ids) 7.6 A
Lead-Free Status Lead Free
Drain to Source Voltage (Vds) 40 V
Current Rating 7.6 A
Gate Charge 11 nC
Power Dissipation 2.5 W
RoHS Compliant
Input Capacitance 760 pF
Breakdown Voltage [Gate to Source] -20 V (min) - 20 V (max)
Mounting Type Surface Mount
Case / Package / Footprint SOIC
Lifecycle Status Active
Polarity N-Channel
Number of Pins 8
Voltage Rating (DC) 40 V

Documents

Digi-Key
Datasheet 6 pages 10 years ago
Fairchild Semiconductor
Technical Drawing 1 page 2 years ago
Technical Drawing 1 page 3 years ago
iiiC
Datasheet 6 pages 10 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Materials Sheet 3 pages 2 years ago
Reach Statement 4 pages 2 years ago
Reach Statement 3 pages 3 years ago
Materials Sheet 3 pages 3 years ago

Images

Alternate Names

FAIRCHILD FDS8449
FSC FDS8449
FAIR FDS8449
QTC FDS8449
FAI FDS8449
FAIRCHIL FDS8449
FAIRCHILD SEMI FDS8449
FCS FDS8449
QT OPTO FDS8449
FAIRCH FDS8449
SPT FDS8449
FAIRCHILD SEMICONDUCTOR CORP FDS8449
FAIRCHI FDS8449
FAIRC FDS8449
FARICHILD FDS8449
FAIRCHLD FDS8449
FCH FDS8449
FARA FDS8449
FDS FDS8449
FAIRCHILD SEMICONDUC FDS8449
NSC/FSC FDS8449
SIGNAL PROCESSING TECHNOLOGIES FDS8449
FAIRCHILD SEMIC FDS8449
OTHER FDS8449
FAIRCHICD FDS8449

Search for other parts like FDS8449 »