Fairchild Semiconductor FDS6982S

Trans MOSFET N-CH 30V 6.3A/8.6A 8-Pin SOIC N T/R

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
FDS6982S 0 ··
Rochester Electronics
FDS6982S 1,552 Buy Now »
USD
1.56 1.56 1.39 1.26 1.26
Newark
34C0179 0 ··
element14 APAC
9844759 0 ··
SGD
4.14 4.14 2.69 1.98 1.98
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
FDS6982S 7,474 Buy Now »
USD
2.15 1.72 0.645 0.559 0.473
Direct Components
FDS6982S 0 Send RFQ »
Area51
FDS6982S 1,300 ··
USD
0.395 0.395 0.395 0.395 0.395
JieJie Electronics
FDS6982S 2,500 ··
4 Star Electronics
FDS6982S 7 Send RFQ »
Abacus Technologies
FDS6982S 2,074 ··
Ewing Components
FDS6982S 7,099 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
FDS6982S Contact Buy Now »
Touchstone Systems
FDS6982S Contact Send RFQ »
North Star Micro
FDS6982S Contact ··
SemiconductorPLUS
FDS6982S Contact ··

Descriptions

MOSFET, DUAL, NN, SO-8; Transistor Polarity:N Channel; Continuous Drain Current Id:8.6A; Drain Source Voltage Vds:30V; On Resistance Rds(on):16mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Cont Current Id N Channel 2:6.3A; Cont Current Id N Channel 3:8.6A; Current Id Max:8.6A; Current Temperature:25°C; Forward Current If(AV):3A; Forward Voltage VF Max:700mV; Full Power Rating Temperature:25°C; No. of Transistors:2; On State Resistance Channel 1:28mohm; On State Resistance N Channel 2:16mohm; Package / Case:SOIC; Power Dissipation Pd:2.5W; Power Dissipation Pd:2.5W; Pulse Current Idm:30A; Pulse Current Idm N Channel 2:20A; Pulse Current Idm N Channel 3:30A; SMD Marking:FDS6982S; Termination Type:SMD; Voltage Vds N Channel 1:30V; Voltage Vds N Channel 2:30V; Voltage Vds Typ:30V; Voltage Vgs Max:3V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:3V; Voltage Vgs th Min:1V
element14 APAC
Trans MOSFET N-CH 30V 6.3A/8.6A 8-Pin SOIC N T/R
Avnet
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel / Schottky Diode; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:8.6A; On Resistance, Rds(on):13.5mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:8-SOIC ;RoHS Compliant: Yes
Newark

Technical Specifications

RoHS Compliant
Number of Pins 8
Drain to Source Voltage (Vds) 30 V
Packaging Reel
Case / Package / Footprint SO
Drain to Source Resistance (on) (Rds) 16 mΩ
Continuous Drain Current (Ids) 8.6 A
Lifecycle Status Obsolete
Polarity N-Channel Dual N-Channel
Breakdown Voltage [Gate to Source] 10 V
Lead-Free Status Lead Free
Voltage Rating (DC) 30 V
Breakdown Voltage (Drain to Source) 30 V
Mounting Type Surface Mount
Power Dissipation 2 W

Documents

Farnell
Datasheet 9 pages 16 years ago
Datasheet 8 pages 7 years ago
Datasheet 10 pages 12 years ago
Fairchild Semiconductor
Technical Drawing 1 page 2 years ago
Technical Drawing 1 page 3 years ago
Newark
Datasheet 9 pages 16 years ago
Compliance Statements
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 4 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

FAIRCHILD FDS6982S
FSC FDS6982S
FAIR FDS6982S
QTC FDS6982S
FAI FDS6982S
FAIRCHIL FDS6982S
FAIRCHILD SEMI FDS6982S
FCS FDS6982S
QT OPTO FDS6982S
FAIRCH FDS6982S
SPT FDS6982S
FAIRCHILD SEMICONDUCTOR CORP FDS6982S
FAIRCHI FDS6982S
FAIRC FDS6982S
FARICHILD FDS6982S
FAIRCHLD FDS6982S
FCH FDS6982S
FARA FDS6982S
FDS FDS6982S
FAIRCHILD SEMICONDUC FDS6982S
NSC/FSC FDS6982S
SIGNAL PROCESSING TECHNOLOGIES FDS6982S
FAIRCHILD SEMIC FDS6982S
OTHER FDS6982S
FAIRCHICD FDS6982S

Search for other parts like FDS6982 »