onsemi FDS6911

Dual N-Channel PowerTrench® MOSFET, Logic Level, 20V, 7.5A, 13mΩ
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight187 mg
Technical
Continuous Drain Current (ID)7.5 A
Current Rating7.5 A
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance13 MΩ
Drain to Source Voltage (Vdss)20 V
Element ConfigurationDual
Fall Time5 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.13 nF
Max Operating Temperature150 °C
Max Power Dissipation900 mW
Min Operating Temperature-55 °C
Nominal Vgs1.8 V
Number of Elements2
Power Dissipation1.6 W
Rds On Max13 mΩ
Rise Time5 ns
Schedule B8541290080
Turn-Off Delay Time26 ns
Turn-On Delay Time9 ns
Voltage Rating (DC)20 V
Dimensions
Height1.575 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDS6911.

Upverter
Datasheet6 pages18 years ago
Future Electronics
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet6 pages18 years ago
Fairchild Semiconductor
Technical Drawing1 page9 years ago
Technical Drawing1 page10 years ago
iiiC
Datasheet6 pages18 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+104%

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FDS6911.

Related Parts

Descriptions

Descriptions of onsemi FDS6911 provided by its distributors.

Dual N-Channel PowerTrench® MOSFET, Logic Level, 20V, 7.5A, 13mΩ
Transistor MOSFET Array Dual N-CH 20V 7.5A 8-Pin SOIC T/R
N CHANNEL MOSFET, 20V, SOIC; Transistor; N CHANNEL MOSFET, 20V, SOIC; Transistor Polarity:N Channel; Continuous Drain Current Id, N Channel:7.5A; Drain Source Voltage Vds, N Channel:20V; On Resistance Rds(on), N Channel:0.0106ohm; Rds(on) Test Voltage Vgs:10V
These N-Channel Logic Level MOSFETs are produced using Fairchild Semiconductor's advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance.These devices are well suited for low voltage and battery powered applications where low in-line power loss and fast switching are required.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight187 mg
Technical
Continuous Drain Current (ID)7.5 A
Current Rating7.5 A
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance13 MΩ
Drain to Source Voltage (Vdss)20 V
Element ConfigurationDual
Fall Time5 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.13 nF
Max Operating Temperature150 °C
Max Power Dissipation900 mW
Min Operating Temperature-55 °C
Nominal Vgs1.8 V
Number of Elements2
Power Dissipation1.6 W
Rds On Max13 mΩ
Rise Time5 ns
Schedule B8541290080
Turn-Off Delay Time26 ns
Turn-On Delay Time9 ns
Voltage Rating (DC)20 V
Dimensions
Height1.575 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDS6911.

Upverter
Datasheet6 pages18 years ago
Future Electronics
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Arrow Electronics
Datasheet6 pages18 years ago
Fairchild Semiconductor
Technical Drawing1 page9 years ago
Technical Drawing1 page10 years ago
iiiC
Datasheet6 pages18 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Materials Sheet3 pages9 years ago
Reach Statement3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago