Fairchild Semiconductor FDS6890A

FDS6890A Series 20 V 18 mOhm SMT Dual N-Channel PowerTrench Mosfet - SOIC-8

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
FDS6890ACT-ND 3,622 Buy Now »
USD
1.57 1.41 1.13 0.767 0.767
FDS6890ADKR-ND 3,622 Buy Now »
USD
1.57 1.41 1.13 0.767 0.767
FDS6890ATR-ND 2,500 Buy Now »
USD
0.669
Arrow
FDS6890A**MULT1 996 Buy Now »
USD
1.31 1.12 0.948 0.725 0.725
Avnet
FDS6890A 0 ··
USD
0.699
Verical
FDS6890A 996 Buy Now »
USD
1.12 0.948 0.881 0.881
Newark 3
96K9888 639 Buy Now »
USD
1.85 1.49 1.20 0.966 0.966
78K5950 0 ··
USD
1.43 1.37 1.20 0.809 0.744
67R2078 0 ··
USD
0.644
Rochester Electronics
FDS6890A 12,869 Buy Now »
USD
1.16 1.16 1.03 0.940 0.940
Mouser
512-FDS6890A 3,129 Buy Now »
USD
1.59 1.28 1.03 0.747 0.617
Future Electronics
FDS6890A 2,500 Buy Now »
USD
0.735
Farnell
9844732 2,577 Buy Now »
GBP
1.78 1.78 1.01 0.567 0.495
element14 APAC 2
9844732 653 Buy Now »
SGD
2.58 2.07 1.67 1.21 1.07
1562485 0 ··
SGD
4015.52 4015.52 4015.52 4015.52 4015.52
Avnet Europe
FDS6890A 2,500 Buy Now »
EUR
0.321
RS Components
6710633 15 Buy Now »
GBP
1.06 1.06 0.710 0.610 0.610
Avnet Asia
FDS6890A 0 ··
USD
0.561
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S226600626222 996 Buy Now »
JPY
122.00 99.00 83.00 83.00
Quest
FDS6890A 309 Buy Now »
USD
2.35 1.88 0.705 0.611 0.611
Express Electronics
FDS6890A 910 Buy Now »
EarthTron
FDS6890A 2,131 ··
Direct Components
FDS6890A 0 Send RFQ »
STLAA.com
FDS6890A 84 ··
4 Star Electronics
FDS6890A 1,965 Send RFQ »
Abacus Technologies
FDS6890A 10,345 ··
Ewing Components
FDS6890A 7,266 Send RFQ »
GreenTree Electronics
FDS6890A 3,750 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
FDS6890A Contact Buy Now »
Touchstone Systems
FDS6890A Contact Send RFQ »
North Star Micro
FDS6890A Contact ··
Summit Electronics
FDS6890A Contact Send RFQ »
XS Micro
FDS6890A Contact ··

Descriptions

MOSFET; Transistor Type:MOSFET; Transistor Polarity:Dual N Channel; Package/Case:8-SOIC; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Mounting Type:Surface Mount; No. of Pins:8; Voltage Rating:20V ;RoHS Compliant: Yes
Newark
Trans MOSFET N-CH 20V 7.5A 8-Pin SOIC N T/R
Verical
FDS6890A Series 20 V 18 mOhm SMT Dual N-Channel PowerTrench Mosfet - SOIC-8
Future Electronics
Trans MOSFET N-CH 20V 7.5A 8-Pin SOIC N T/R
Chip One Stop Japan
MOSFET 2N-CH 20V 7.5A 8SOIC
Digi-Key
MOSFET, DUAL, NN, SO-8; Transistor Polarity:N Channel; Continuous Drain Current Id:7.5A; Drain Source Voltage Vds:20V; On Resistance Rds(on):18mohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:800mV; Power Dissipation Pd:2W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Cont Current Id @ 25°C:7.5A; Current Id Max:7.5A; No. of Transistors:2; Package / Case:SOIC; Power Dissipation Pd:2W; Power Dissipation Pd:2W; Pulse Current Idm:20A; SMD Marking:FDS6890A; Termination Type:SMD; Voltage Vds:20V; Voltage Vds Typ:20V; Voltage Vgs Max:800mV; Voltage Vgs Rds on Measurement:4.5V; Voltage Vgs th Min:1.5V
element14 APAC
MOSFETs SO-8 DUAL N-CH 20V
Mouser
MOSFET, DUAL, NN, SO-8; Transistor Type:MOSFET; Transistor Polarity:NN; Voltage, Vds Typ:20V; Current, Id Cont:7.5A; Resistance, Rds On:0.018ohm; Voltage, Vgs Rds on Measurement:4.5V; Voltage, Vgs th Typ:0.8V; Case Style:SOIC; Termination Type:SMD; Current, Id Cont @ 25°C:7.5A; Current, Idm Pulse:20A; No. of Pins:8; Power Dissipation:2W; Power, Pd:2W; SMD Marking:FDS6890A; Transistors, No. of:2; Voltage, Vds:20V; Voltage, Vds Max:20V; Voltage, Vgs th Min:1.5V
Farnell
SO8, DUAL, NCH, 20V
Avnet
These N-Channel 2.5V specified MOSFETs are produced using Fairchild Semiconductor's advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain low gate charge for superior switching performance.
Fairchild Semiconductor
MOSFET N-Channel 20V 7.5A SOIC8
RS Components
Trans MOSFET N-CH 20V 7.5A 8-Pin SOIC N T/R
Avnet Asia

Technical Specifications

Polarity N-Channel Dual N-Channel
Current Rating 7.5 A
Power Dissipation 2 W
Voltage Rating (DC) 20 V
REACH SVHC Compliance No SVHC
Breakdown Voltage [Gate to Source] -8 V (min) - 8 V (max)
Continuous Drain Current (Ids) 7.5 A
Gate Charge 23 nC
Case / Package / Footprint SOIC
Mounting Type Surface Mount
Lead-Free Status Lead Free
Breakdown Voltage (Drain to Source) 20 V
RoHS Compliant
Input Capacitance 2.13 nF
Number of Pins 8
Drain to Source Voltage (Vds) 20 V
Packaging Cut Tape (CT)
Drain to Source Resistance (on) (Rds) 13 mΩ
Lifecycle Status Active
Rise Time 25 ns

Documents

Newark
Datasheet 5 pages 16 years ago
Fairchild Semiconductor
Technical Drawing 1 page 2 years ago
Technical Drawing 1 page 3 years ago
Farnell
Datasheet 8 pages 7 years ago
iiiC
Datasheet 5 pages 16 years ago
Onlinecomponents.com
Datasheet 5 pages 4 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 3 pages 3 years ago
Materials Sheet 3 pages 3 years ago
Reach Statement 3 pages 2 years ago
Materials Sheet 3 pages 2 years ago

Images

Alternate Names

FAIRCHILD FDS6890A
FSC FDS6890A
FAIR FDS6890A
QTC FDS6890A
FAI FDS6890A
FAIRCHIL FDS6890A
FAIRCHILD SEMI FDS6890A
FCS FDS6890A
QT OPTO FDS6890A
FAIRCH FDS6890A
SPT FDS6890A
FAIRCHILD SEMICONDUCTOR CORP FDS6890A
FAIRCHI FDS6890A
FAIRC FDS6890A
FARICHILD FDS6890A
FAIRCHLD FDS6890A
FCH FDS6890A
FARA FDS6890A
FDS FDS6890A
FAIRCHILD SEMICONDUC FDS6890A
NSC/FSC FDS6890A
SIGNAL PROCESSING TECHNOLOGIES FDS6890A
FAIRCHILD SEMIC FDS6890A
OTHER FDS6890A
FAIRCHICD FDS6890A

Search for other parts like FDS6890 »