onsemi FDS6685

Mosfet P-ch 30V 8.8A 8SOIC - Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Technical
Continuous Drain Current (ID)8.8 A
Current Rating-8.8 A
Drain to Source Breakdown Voltage-30 V
Drain to Source Resistance20 mΩ
Drain to Source Voltage (Vdss)-30 V
Fall Time25 ns
Gate to Source Voltage (Vgs)25 V
Input Capacitance1.604 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation2.5 W
Rds On Max20 mΩ
Rise Time13.5 ns
Turn-Off Delay Time42 ns
Turn-On Delay Time13 ns
Voltage Rating (DC)-30 V
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDS6685.

Mouser
Datasheet4 pages22 years ago
Upverter
Technical Drawing1 page4 years ago
Datasheet5 pages22 years ago
Newark
Datasheet214 pages19 years ago

Inventory History

3 month trend:
-1.03%

Engineering Resources

View Evaluation kits and Reference designs for onsemi FDS6685.

Related Parts

Descriptions

Descriptions of onsemi FDS6685 provided by its distributors.

MOSFET P-CH 30V 8.8A 8SOIC - Bulk
French Electronic Distributor since 1988
P Channel Mosfet, -30V, 8.8A, Full Reel; Transistor Polarity:p Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:8.8A; On Resistance Rds(On):0.02Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Technical
Continuous Drain Current (ID)8.8 A
Current Rating-8.8 A
Drain to Source Breakdown Voltage-30 V
Drain to Source Resistance20 mΩ
Drain to Source Voltage (Vdss)-30 V
Fall Time25 ns
Gate to Source Voltage (Vgs)25 V
Input Capacitance1.604 nF
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Channels1
Power Dissipation2.5 W
Rds On Max20 mΩ
Rise Time13.5 ns
Turn-Off Delay Time42 ns
Turn-On Delay Time13 ns
Voltage Rating (DC)-30 V
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDS6685.

Mouser
Datasheet4 pages22 years ago
Upverter
Technical Drawing1 page4 years ago
Datasheet5 pages22 years ago
Newark
Datasheet214 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago
Reach Statement8 pages9 years ago